RS PRO Grey Die Cast Aluminium Enclosure, IP66, Grey Lid, 160 x 100 x 81mm

Nº de Estoque RS: 760-8989Marca: RS PRO
brand-logo

Documentos Técnicos

Especificações

Brand

RS Pro

Body Material

Die Cast Aluminium

External Length

160 mm

External Height

81 mm

External Width

100 mm

External Dimensions

160 x 100 x 81mm

IP Rating

IP66

Colour

Grey

Lid Colour

Grey

Flanged

No

Shielded

No

Gasket Material

Neoprene

País de Origem

India

Detalhes do produto

RS Pro IP66 Die cast Aluminium Powder Coated Enclosure

From RS Pro, a range of aluminium enclosures manufactured from Die Cast aluminium alloy. These enclosures are designed for harsh and demanding applications, such as outdoor environments. The enclosure boxes are watertight IP66 including a neoprene O-Ring continuous gasket and 4 copper plated earthing screws for grounding. This is an excellent enclosure available in various sizes all meeting IP66 including many other approvals and standards. All models are highly reliable and excellent quality.

Approvals

DIN1725, IEC 60529
NEMA 4X & 6P
UL 508A, UL 50, UL 50E
CE
MIL-STD-810G (Mechanical Vibration & Shock Test)
ASTM B117
IEC 62262
IK 60068-2-75

Informações de estoque temporariamente indisponíveis.

R$ 1.706,16

R$ 1.706,16 Each (Sem VAT)

RS PRO Grey Die Cast Aluminium Enclosure, IP66, Grey Lid, 160 x 100 x 81mm

R$ 1.706,16

R$ 1.706,16 Each (Sem VAT)

RS PRO Grey Die Cast Aluminium Enclosure, IP66, Grey Lid, 160 x 100 x 81mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

RS Pro

Body Material

Die Cast Aluminium

External Length

160 mm

External Height

81 mm

External Width

100 mm

External Dimensions

160 x 100 x 81mm

IP Rating

IP66

Colour

Grey

Lid Colour

Grey

Flanged

No

Shielded

No

Gasket Material

Neoprene

País de Origem

India

Detalhes do produto

RS Pro IP66 Die cast Aluminium Powder Coated Enclosure

From RS Pro, a range of aluminium enclosures manufactured from Die Cast aluminium alloy. These enclosures are designed for harsh and demanding applications, such as outdoor environments. The enclosure boxes are watertight IP66 including a neoprene O-Ring continuous gasket and 4 copper plated earthing screws for grounding. This is an excellent enclosure available in various sizes all meeting IP66 including many other approvals and standards. All models are highly reliable and excellent quality.

Approvals

DIN1725, IEC 60529
NEMA 4X & 6P
UL 508A, UL 50, UL 50E
CE
MIL-STD-810G (Mechanical Vibration & Shock Test)
ASTM B117
IEC 62262
IK 60068-2-75