RS PRO Grey Extruded Aluminium Enclosure, IP30, Grey Lid, 279 x 305 x 175mm

Nº de Estoque RS: 188-1338Marca: RS PRO
brand-logo

Documentos Técnicos

Especificações

Brand

RS Pro

Body Material

Extruded Aluminium

External Length

279 mm

External Height

175 mm

External Width

305 mm

External Dimensions

279 x 305 x 175mm

IP Rating

IP30

Colour

Grey

Lid Colour

Grey

Flanged

No

Shielded

No

Series

SA

País de Origem

Thailand

Detalhes do produto

RS PRO Ventilated Electronic Enclosures, IP30

Introducing ventilated electronic enclosures from our own brand RS PRO, a range of versatile and durable enclosures ideal for housing electronics components that require internal temperature regulation. These high quality enclosures are perfect for use in both industrial applications and at home.

This range of enclosures are manufactured from aluminium and steel, offering a selection of highly durable and reliable enclosures that can be used in a wide range of applications. These lightweight yet durable enclosures can be customised to include a range of accessories such as a handle or component mounting bars, offering complete freedom and control. The simple snap design of the panels ensures quick and easy assembly, with all the required fixings included.

Once assembled the enclosures offer an IP30 rating, ensuring internal parts are protected from potential damage caused by lightweight physical objects. The enclosures also offer extensive top, bottom and side panel ventilation helping to regulate the internal temperature and prevent components from overheating.

Aluminium Enclosures

Informações de estoque temporariamente indisponíveis.

R$ 1.942,78

R$ 1.942,78 Each (Sem VAT)

RS PRO Grey Extruded Aluminium Enclosure, IP30, Grey Lid, 279 x 305 x 175mm

R$ 1.942,78

R$ 1.942,78 Each (Sem VAT)

RS PRO Grey Extruded Aluminium Enclosure, IP30, Grey Lid, 279 x 305 x 175mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

RS Pro

Body Material

Extruded Aluminium

External Length

279 mm

External Height

175 mm

External Width

305 mm

External Dimensions

279 x 305 x 175mm

IP Rating

IP30

Colour

Grey

Lid Colour

Grey

Flanged

No

Shielded

No

Series

SA

País de Origem

Thailand

Detalhes do produto

RS PRO Ventilated Electronic Enclosures, IP30

Introducing ventilated electronic enclosures from our own brand RS PRO, a range of versatile and durable enclosures ideal for housing electronics components that require internal temperature regulation. These high quality enclosures are perfect for use in both industrial applications and at home.

This range of enclosures are manufactured from aluminium and steel, offering a selection of highly durable and reliable enclosures that can be used in a wide range of applications. These lightweight yet durable enclosures can be customised to include a range of accessories such as a handle or component mounting bars, offering complete freedom and control. The simple snap design of the panels ensures quick and easy assembly, with all the required fixings included.

Once assembled the enclosures offer an IP30 rating, ensuring internal parts are protected from potential damage caused by lightweight physical objects. The enclosures also offer extensive top, bottom and side panel ventilation helping to regulate the internal temperature and prevent components from overheating.

Aluminium Enclosures