RS PRO Grey Fibreglass Reinforced Polyester General Purpose Enclosure, IP66, Grey Lid, 400 x 405 x 201mm

Nº de Estoque RS: 190-1845Marca: RS PRO
brand-logo

Documentos Técnicos

Especificações

Brand

RS Pro

Body Material

Fibreglass Reinforced Polyester

External Length

400 mm

External Height

201 mm

External Width

405 mm

External Dimensions

400 x 405 x 201mm

IP Rating

IP66

Colour

Grey

Lid Colour

Grey

Gasket Material

Neoprene

País de Origem

India

Detalhes do produto

RS PRO Glass Reinforced Polyester Enclosures, IP66, Grey

Introducing glass reinforced polyester (GRP) enclosures from our own brand RS PRO, a range of high quality enclosures ideal for protecting internal electrical components in a variety of environments.

These durable enclosures consist of a base and lid that can be attached via screws, creating a dust-tight sealed enclosure that can be mounted to a wall or surface. This range of RS PRO GRP enclosures are available in various of sizes ensuring you have a reliable and excellent quality enclosure to suit a variety of applications.

This selection of high quality and durable enclosures also feature a neoprene gasket and provide an IP66 rating, ensuring the enclosures are protected from dust and water ingress. With a wide service temperature range of -40°C to +80°C, these RS PRO GRP enclosures will also offer excellent protection even in tough environments. RS PRO GRP enclosures are an ideal choice of enclosure for housing electrical components, with a dielectric strength of 18 kV/mm ensuring protection from electronics communication breakdown.

Informações de estoque temporariamente indisponíveis.

R$ 8.580,12

R$ 8.580,12 Each (Sem VAT)

RS PRO Grey Fibreglass Reinforced Polyester General Purpose Enclosure, IP66, Grey Lid, 400 x 405 x 201mm

R$ 8.580,12

R$ 8.580,12 Each (Sem VAT)

RS PRO Grey Fibreglass Reinforced Polyester General Purpose Enclosure, IP66, Grey Lid, 400 x 405 x 201mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

RS Pro

Body Material

Fibreglass Reinforced Polyester

External Length

400 mm

External Height

201 mm

External Width

405 mm

External Dimensions

400 x 405 x 201mm

IP Rating

IP66

Colour

Grey

Lid Colour

Grey

Gasket Material

Neoprene

País de Origem

India

Detalhes do produto

RS PRO Glass Reinforced Polyester Enclosures, IP66, Grey

Introducing glass reinforced polyester (GRP) enclosures from our own brand RS PRO, a range of high quality enclosures ideal for protecting internal electrical components in a variety of environments.

These durable enclosures consist of a base and lid that can be attached via screws, creating a dust-tight sealed enclosure that can be mounted to a wall or surface. This range of RS PRO GRP enclosures are available in various of sizes ensuring you have a reliable and excellent quality enclosure to suit a variety of applications.

This selection of high quality and durable enclosures also feature a neoprene gasket and provide an IP66 rating, ensuring the enclosures are protected from dust and water ingress. With a wide service temperature range of -40°C to +80°C, these RS PRO GRP enclosures will also offer excellent protection even in tough environments. RS PRO GRP enclosures are an ideal choice of enclosure for housing electrical components, with a dielectric strength of 18 kV/mm ensuring protection from electronics communication breakdown.