RS PRO Grey Foam Tape, 9.0mm x 30.0m, 3.0mm Thick

Documentos Técnicos
Especificações
Brand
RS ProWidth
9.0mm
Thickness
3.0mm
Length
30.0m
Backing Material
PVC
Colour
Grey
Foam Density
105kg/m³
Single/Double Sided
Single Sided
Adhesive Material
Acrylic
Tensile Strength
16N/cm
Maximum Operating Temperature
70°C
País de Origem
Belgium
Detalhes do produto
RS PRO Grey Single Sided PVC Foam Tape
This exceptional RS PRO Grey PVC single-sided foam tape produces a very high cohesive strength which produces a very high bond strength and high load capacities thanks to an acrylic adhesive. It features a strong initial adhesion and great holding power to a variety of materials.
R$ 297,73
R$ 297,73 Each (Sem VAT)
1
R$ 297,73
R$ 297,73 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 5 | R$ 297,73 |
6 - 14 | R$ 289,28 |
15+ | R$ 287,86 |
Documentos Técnicos
Especificações
Brand
RS ProWidth
9.0mm
Thickness
3.0mm
Length
30.0m
Backing Material
PVC
Colour
Grey
Foam Density
105kg/m³
Single/Double Sided
Single Sided
Adhesive Material
Acrylic
Tensile Strength
16N/cm
Maximum Operating Temperature
70°C
País de Origem
Belgium
Detalhes do produto
RS PRO Grey Single Sided PVC Foam Tape
This exceptional RS PRO Grey PVC single-sided foam tape produces a very high cohesive strength which produces a very high bond strength and high load capacities thanks to an acrylic adhesive. It features a strong initial adhesion and great holding power to a variety of materials.