RS PRO Grey Nylon Cable Gland, M12 Thread, 3mm min., 6.5mm max., IP68

Nº de Estoque RS: 210-1339Marca: RS PRO
brand-logo
Ver tudo em Conectores

Documentos Técnicos

Especificações

Brand

RS Pro

Thread Size

M12

Maximum Cable Diameter

6.5mm

Minimum Cable Diameter

3mm

Material

Nylon 66

Colour

Grey

Series

KSS METRIC THREAD

IP Rating

IP68

Locknut Included

No

Fire Behaviour

Flame Retardant, Self-extinguishing

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Number of Pieces

5

Standards Met

UL 94 V-2

Operating Temperature Range

-40 °C→+85 °C

País de Origem

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 127,51

R$ 127,51 1 Bag of 5 (Sem VAT)

RS PRO Grey Nylon Cable Gland, M12 Thread, 3mm min., 6.5mm max., IP68

R$ 127,51

R$ 127,51 1 Bag of 5 (Sem VAT)

RS PRO Grey Nylon Cable Gland, M12 Thread, 3mm min., 6.5mm max., IP68
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

RS Pro

Thread Size

M12

Maximum Cable Diameter

6.5mm

Minimum Cable Diameter

3mm

Material

Nylon 66

Colour

Grey

Series

KSS METRIC THREAD

IP Rating

IP68

Locknut Included

No

Fire Behaviour

Flame Retardant, Self-extinguishing

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Number of Pieces

5

Standards Met

UL 94 V-2

Operating Temperature Range

-40 °C→+85 °C

País de Origem

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more