RS PRO Grey Nylon Cable Gland, M40 Thread, 20mm min., 28mm max.

Documentos Técnicos
Especificações
Brand
RS ProThread Size
M40
Maximum Cable Diameter
28mm
Minimum Cable Diameter
20mm
Material
Nylon 66
Colour
Grey
Locknut Included
No
Fire Behaviour
Flame Retardant, Self-extinguishing
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
85°C
Number of Pieces
5
Standards Met
UL 94 V-2
Operating Temperature Range
-40 °C→+85 °C
País de Origem
Taiwan, Province Of China
R$ 509,88
R$ 509,88 1 Bag of 5 (Sem VAT)
1
R$ 509,88
R$ 509,88 1 Bag of 5 (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProThread Size
M40
Maximum Cable Diameter
28mm
Minimum Cable Diameter
20mm
Material
Nylon 66
Colour
Grey
Locknut Included
No
Fire Behaviour
Flame Retardant, Self-extinguishing
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
85°C
Number of Pieces
5
Standards Met
UL 94 V-2
Operating Temperature Range
-40 °C→+85 °C
País de Origem
Taiwan, Province Of China