Documentos Técnicos
Especificações
Brand
RS ProThread Size
PG11
Maximum Cable Diameter
10mm
Minimum Cable Diameter
5mm
Material
Nylon 66
Colour
Grey
IP Rating
IP68
Locknut Included
Yes
Fire Behaviour
Flame Retardant, Self-extinguishing
Maximum Operating Temperature
85°C
Minimum Operating Temperature
-40°C
Number of Pieces
10
Standards Met
UL 94 V-2
Distrelec Product Id
30405894
País de Origem
Taiwan, Province Of China
Detalhes do produto
RS Pro Nylon 66 Cable Glands - IP68
From RS Pro, a range of nylon 66 cable glands offering excellent strain relief and cable protection. Cable glands allow you to mount a cable into a pre-drilled hole. Commonly used within construction and by electrical engineers, cable glands are simple and easy to use. Each gland is rated as IP68, ensuring the level of cable protection is incredibly resilient to the outdoors and other harsh environments. All models are highly reliable and excellent quality.
R$ 340,80
R$ 34,08 Each (In a Pack of 10) (Sem VAT)
10
R$ 340,80
R$ 34,08 Each (In a Pack of 10) (Sem VAT)
10
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
10 - 90 | R$ 34,08 | R$ 340,80 |
100 - 190 | R$ 33,26 | R$ 332,60 |
200 - 290 | R$ 32,80 | R$ 328,00 |
300+ | R$ 31,34 | R$ 313,40 |
Documentos Técnicos
Especificações
Brand
RS ProThread Size
PG11
Maximum Cable Diameter
10mm
Minimum Cable Diameter
5mm
Material
Nylon 66
Colour
Grey
IP Rating
IP68
Locknut Included
Yes
Fire Behaviour
Flame Retardant, Self-extinguishing
Maximum Operating Temperature
85°C
Minimum Operating Temperature
-40°C
Number of Pieces
10
Standards Met
UL 94 V-2
Distrelec Product Id
30405894
País de Origem
Taiwan, Province Of China
Detalhes do produto
RS Pro Nylon 66 Cable Glands - IP68
From RS Pro, a range of nylon 66 cable glands offering excellent strain relief and cable protection. Cable glands allow you to mount a cable into a pre-drilled hole. Commonly used within construction and by electrical engineers, cable glands are simple and easy to use. Each gland is rated as IP68, ensuring the level of cable protection is incredibly resilient to the outdoors and other harsh environments. All models are highly reliable and excellent quality.