RS PRO Grey Polycarbonate General Purpose Enclosure, IP65, Grey Lid, 110 x 110 x 65mm

Nº de Estoque RS: 197-2022Marca: RS PRO
brand-logo

Documentos Técnicos

Especificações

Brand

RS Pro

Body Material

Polycarbonate

External Length

110 mm

External Height

65 mm

External Width

110 mm

External Dimensions

110 x 110 x 65mm

IP Rating

IP65

Colour

Grey

Lid Colour

Grey

Gasket Material

Polyurethane

País de Origem

Finland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 672,41

R$ 672,41 Each (Sem VAT)

RS PRO Grey Polycarbonate General Purpose Enclosure, IP65, Grey Lid, 110 x 110 x 65mm

R$ 672,41

R$ 672,41 Each (Sem VAT)

RS PRO Grey Polycarbonate General Purpose Enclosure, IP65, Grey Lid, 110 x 110 x 65mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

RS Pro

Body Material

Polycarbonate

External Length

110 mm

External Height

65 mm

External Width

110 mm

External Dimensions

110 x 110 x 65mm

IP Rating

IP65

Colour

Grey

Lid Colour

Grey

Gasket Material

Polyurethane

País de Origem

Finland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more