RS PRO Grey Steel Blanking Panel, 4U, 483 x 9mm

Nº de Estoque RS: 802-0232Marca: RS PRO
brand-logo
Ver tudo em Painéis para Rack

Documentos Técnicos

Especificações

Brand

RS Pro

Type

Blanking Panel

Colour

Grey

Material

Steel

Width

9mm

Dimensions

483 x 9mm

Length

483mm

Rack Units

4U

País de Origem

Turkey

Detalhes do produto

RS PRO 19 in. Steel Server Cabinet Blanking Panels

Introducing the excellent quality Front Server Rack Cabinet Blanking Panels from RS PRO. These 19" cabinet blanking panels are ideal for keeping your cabinet neat, tidy and working efficiently by blanking off any unused space. When used in an environment with servers, they will help stop front to back air movement within the cabinet, protecting your servers from warm air from the rear of the cabinet. All models are highly reliable and excellent quality.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 700,49

R$ 700,49 Each (Sem VAT)

RS PRO Grey Steel Blanking Panel, 4U, 483 x 9mm

R$ 700,49

R$ 700,49 Each (Sem VAT)

RS PRO Grey Steel Blanking Panel, 4U, 483 x 9mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

RS Pro

Type

Blanking Panel

Colour

Grey

Material

Steel

Width

9mm

Dimensions

483 x 9mm

Length

483mm

Rack Units

4U

País de Origem

Turkey

Detalhes do produto

RS PRO 19 in. Steel Server Cabinet Blanking Panels

Introducing the excellent quality Front Server Rack Cabinet Blanking Panels from RS PRO. These 19" cabinet blanking panels are ideal for keeping your cabinet neat, tidy and working efficiently by blanking off any unused space. When used in an environment with servers, they will help stop front to back air movement within the cabinet, protecting your servers from warm air from the rear of the cabinet. All models are highly reliable and excellent quality.

Você pode estar interessado em