RS PRO Grey Steel Front Panel, 1U, Ventilated, 100 x 60 x 100mm

Documentos Técnicos
Especificações
Brand
RS ProType
Front Panel
Colour
Grey
Material
Steel
Width
60mm
Ventilated
Yes
Dimensions
100 x 60 x 100mm
Length
100mm
Rack Units
1U
Hinges
Yes
País de Origem
Turkey
Detalhes do produto
Wall Mount Server Cabinets
From RS Pro, this range of server cabinets are ideal for housing small and medium sized networks. They are designed to be wall mounted and can accommodate a static load of up to 70 kg. These network cabinets offer a professional cable management solution and it is incredibly easy to install server racks within them.
These data cabinets feature a glass door and cylindrical lock as standard, which protects the hardware that runs your network. The side panels of the server rack cabinet can be opened from the inside, enhancing the security of the unit.
RS Pro rack cabinets are constructed from 1.2 mm thick steel and have an electrostatic power paint finish with a RAL 7035 grey colour. All models are supplied with 1 pair of heavy duty 19 inch mounting rails.
Approvals
UL, GOST-R certificated.
R$ 276,43
R$ 276,43 Each (Sem VAT)
1
R$ 276,43
R$ 276,43 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProType
Front Panel
Colour
Grey
Material
Steel
Width
60mm
Ventilated
Yes
Dimensions
100 x 60 x 100mm
Length
100mm
Rack Units
1U
Hinges
Yes
País de Origem
Turkey
Detalhes do produto
Wall Mount Server Cabinets
From RS Pro, this range of server cabinets are ideal for housing small and medium sized networks. They are designed to be wall mounted and can accommodate a static load of up to 70 kg. These network cabinets offer a professional cable management solution and it is incredibly easy to install server racks within them.
These data cabinets feature a glass door and cylindrical lock as standard, which protects the hardware that runs your network. The side panels of the server rack cabinet can be opened from the inside, enhancing the security of the unit.
RS Pro rack cabinets are constructed from 1.2 mm thick steel and have an electrostatic power paint finish with a RAL 7035 grey colour. All models are supplied with 1 pair of heavy duty 19 inch mounting rails.
Approvals
UL, GOST-R certificated.