RS PRO Grey Steel Lockable 2 Door Hazardous Substance Cabinet, 1829mm x 915mm x 457mm

Documentos Técnicos
Especificações
Brand
RS ProHeight
1829mm
Width
915mm
Depth
457mm
Lockable
Yes
Number Of Doors
2
Number Of Shelves
3
Material
Steel
Colour
Grey
Detalhes do produto
RS PRO COSHH Hazardous Substance Cabinet
Introducing the RS PRO range of COSHH Hazardous Substance Storage Cabinets. These high-quality, leakproof cabinets are ideal for the safe storage of flammable liquids, paints, pesticides and many other hazardous substances. The cabinet features a welded body which stops any leakage from the substances stored within the cabinet, ensuring that any hazardous substances are not exposed to the area they are kept in. These cabinets are essential to ensure COSHH regulations, as well as various other regulations to do with storing hazardous and flammable substances, are met.
R$ 40.934,54
R$ 40.934,54 Each (Sem VAT)
1
R$ 40.934,54
R$ 40.934,54 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProHeight
1829mm
Width
915mm
Depth
457mm
Lockable
Yes
Number Of Doors
2
Number Of Shelves
3
Material
Steel
Colour
Grey
Detalhes do produto
RS PRO COSHH Hazardous Substance Cabinet
Introducing the RS PRO range of COSHH Hazardous Substance Storage Cabinets. These high-quality, leakproof cabinets are ideal for the safe storage of flammable liquids, paints, pesticides and many other hazardous substances. The cabinet features a welded body which stops any leakage from the substances stored within the cabinet, ensuring that any hazardous substances are not exposed to the area they are kept in. These cabinets are essential to ensure COSHH regulations, as well as various other regulations to do with storing hazardous and flammable substances, are met.