RS PRO Halogen Free Heat Shrink Tubing, Yellow 6.4mm Sleeve Dia. x 1.2m Length 2:1 Ratio

Nº de Estoque RS: 267-1991Marca: RS PRODistrelec Article No.: 30405570
brand-logo
Ver tudo em Heat Shrink Tubing

Documentos Técnicos

Especificações

Brand

RS Pro

Sleeve Diameter

6.4mm

Colour

Yellow

Shrunk Diameter

3.2mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

1.2m

Material

Polyolefin

Operating Temperature Range

-40 → +105 °C

Flame Retardant

Yes

Halogen Free

Yes

Standards Met

BS3G 198 Part 3 Type 15, DEF 59-97 Issue3 Type 8, E1042-A6-March 2002, IEC 60684-3-216 Type C, RoHS Compliant

País de Origem

Japan

Detalhes do produto

RS Pro Halogen Free Flexible Polyolefin Heat Shrink Tubing with 2:1 Shrink Ratio

From RS Pro a range of high quality, easy to use heat shrink tubing made from flexible, halogen-free flame retardant Polyolefin. The shrink ratio of this heat shrink tubing is 2:1 which means it shrinks to half of its original diameter. This heat shrink is halogen-free or zero halogen which means, when it overheats or burns, it produces less smoke and fewer toxic gasses making it ideal for use in environments where safety is an important consideration, especially if there is a risk of fire or electrical circuits overheating.

Halogen Free & Flame Retardant

Informações de estoque temporariamente indisponíveis.

R$ 477,41

R$ 477,41 Each (Sem VAT)

RS PRO Halogen Free Heat Shrink Tubing, Yellow 6.4mm Sleeve Dia. x 1.2m Length 2:1 Ratio

R$ 477,41

R$ 477,41 Each (Sem VAT)

RS PRO Halogen Free Heat Shrink Tubing, Yellow 6.4mm Sleeve Dia. x 1.2m Length 2:1 Ratio
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 14R$ 477,41
15 - 49R$ 460,66
50+R$ 453,26

Documentos Técnicos

Especificações

Brand

RS Pro

Sleeve Diameter

6.4mm

Colour

Yellow

Shrunk Diameter

3.2mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

1.2m

Material

Polyolefin

Operating Temperature Range

-40 → +105 °C

Flame Retardant

Yes

Halogen Free

Yes

Standards Met

BS3G 198 Part 3 Type 15, DEF 59-97 Issue3 Type 8, E1042-A6-March 2002, IEC 60684-3-216 Type C, RoHS Compliant

País de Origem

Japan

Detalhes do produto

RS Pro Halogen Free Flexible Polyolefin Heat Shrink Tubing with 2:1 Shrink Ratio

From RS Pro a range of high quality, easy to use heat shrink tubing made from flexible, halogen-free flame retardant Polyolefin. The shrink ratio of this heat shrink tubing is 2:1 which means it shrinks to half of its original diameter. This heat shrink is halogen-free or zero halogen which means, when it overheats or burns, it produces less smoke and fewer toxic gasses making it ideal for use in environments where safety is an important consideration, especially if there is a risk of fire or electrical circuits overheating.

Halogen Free & Flame Retardant