RS PRO Halogen Machine Light, 24 V ac/dc, IP65, 830mm Arm Length

Nº de Estoque RS: 433-3051Marca: RS PRO
brand-logo
Ver tudo em Machine Lights

Documentos Técnicos

Especificações

Brand

RS Pro

Lamp Type

Halogen

Lamp Supplied

Yes

Luminosity

1750lm

Voltage Rating

24 V ac/dc

Light Style

Articulated Arm

Wattage

70W

Arm Length

830mm

Arm Type

Articulated

IP Rating

IP65

Maximum Reach

830mm

Cable Length

1.8m

País de Origem

Taiwan, Province Of China

Detalhes do produto

Adjustable Arm Long, Machine Task Light, 24V, 70W

From our high quality RS Pro brand, this halogen task light is a perfect addition to your workstation. With an energy efficient halogen bulb, the machine light has a bright output, so you can enjoy shadow-free lighting for clear and comfortable working.

The machine light features an adjustable arm, with three points of articulation to ensure you have the light you need where you need it. There is even a built in handle on the light head for further ease of adjustment, with an on/off switch located on the head for extra convenience.

With an easy-to-install mounting base, the RS Pro halogen machine light offers a versatile and reliable answer to your workplace illumination needs.

Features and Benefits

• IP65 rated for excellent protection against industrial conditions
• Low voltage power lamp for cost saving energy efficiency
• Anti-glare louvre for added comfort
• Diecast head for extra protection
• Re-enforced tempered glass lens provides impact resistance
• Robust build for a long service life of 40,000 hours
• 830mm arm length, with 830mm reach

Applications

This durable machine light has a high degree of protection against dust and is splash proof, meaning it can be used even in harsh industrial conditions. The machine light is also resistance to lubricants, oils, coolant and swarf. As such, it makes an ideal lamp for when precise inspection and detailed work is required in specialist environments, such as in clean rooms. Typical applications include;

• Semiconductors manufacturing equipment
• Repair
• Maintenance
• Prototyping

Installation

This adjustable machine light is furnished with 1.8 meters of power cord, with no plug supplied. An easy-to-install mounting base is included so that the lamp can be securely affixed to the machine or work station.

Informações de estoque temporariamente indisponíveis.

R$ 3.462,06

R$ 3.462,06 Each (Sem VAT)

RS PRO Halogen Machine Light, 24 V ac/dc, IP65, 830mm Arm Length

R$ 3.462,06

R$ 3.462,06 Each (Sem VAT)

RS PRO Halogen Machine Light, 24 V ac/dc, IP65, 830mm Arm Length
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

RS Pro

Lamp Type

Halogen

Lamp Supplied

Yes

Luminosity

1750lm

Voltage Rating

24 V ac/dc

Light Style

Articulated Arm

Wattage

70W

Arm Length

830mm

Arm Type

Articulated

IP Rating

IP65

Maximum Reach

830mm

Cable Length

1.8m

País de Origem

Taiwan, Province Of China

Detalhes do produto

Adjustable Arm Long, Machine Task Light, 24V, 70W

From our high quality RS Pro brand, this halogen task light is a perfect addition to your workstation. With an energy efficient halogen bulb, the machine light has a bright output, so you can enjoy shadow-free lighting for clear and comfortable working.

The machine light features an adjustable arm, with three points of articulation to ensure you have the light you need where you need it. There is even a built in handle on the light head for further ease of adjustment, with an on/off switch located on the head for extra convenience.

With an easy-to-install mounting base, the RS Pro halogen machine light offers a versatile and reliable answer to your workplace illumination needs.

Features and Benefits

• IP65 rated for excellent protection against industrial conditions
• Low voltage power lamp for cost saving energy efficiency
• Anti-glare louvre for added comfort
• Diecast head for extra protection
• Re-enforced tempered glass lens provides impact resistance
• Robust build for a long service life of 40,000 hours
• 830mm arm length, with 830mm reach

Applications

This durable machine light has a high degree of protection against dust and is splash proof, meaning it can be used even in harsh industrial conditions. The machine light is also resistance to lubricants, oils, coolant and swarf. As such, it makes an ideal lamp for when precise inspection and detailed work is required in specialist environments, such as in clean rooms. Typical applications include;

• Semiconductors manufacturing equipment
• Repair
• Maintenance
• Prototyping

Installation

This adjustable machine light is furnished with 1.8 meters of power cord, with no plug supplied. An easy-to-install mounting base is included so that the lamp can be securely affixed to the machine or work station.