RS PRO Handheld Hygrometer, ±3 %RH Accuracy, +100 °C, +212 °F Max, 100%RH Max

Nº de Estoque RS: 127-8297Marca: RS PRO
brand-logo
Ver tudo em Hygrometers

Documentos Técnicos

Especificações

Brand

RS Pro

Absolute Maximum Temperature Measurement

+100 °C, +212 °F

Maximum Humidity Measurement

100%RH

Hygrometer Type

Digital Hygrometer

Best Temperature Measurement Accuracy

±0.4 °C, ±0.8 °F

Temperature Measurement Resolution

0.1 °C, 0.1 °F

Best Humidity Measurement Accuracy

±3 %RH

Humidity Measurement Resolution

0.1%RH

Dewpoint Measurement

Yes

Meter Type

Handheld

Interface Type

USB

Functions

Alarm, Comparator, Data Hold

Power Source

Battery

Battery Type

9V

Battery Life

1440 h

Minimum Operating Temperature

0°C

Weight

178g

Maximum Operating Temperature

+60°C

País de Origem

Taiwan, Province Of China

Detalhes do produto

RS PRO Thermo / Hygro / Barometer with Auto Data Logger

From the trusted RS PRO brand, this digital meter has been designed to measure temperature, humidity, atmospheric pressure and pressure tendency. Measurements can be easily stored and transferred to a PC.


The triple tier LCD displays combined barometric pressure, temperature and relative humidity Other readings consist of: dew point, wet bulb temperature, absolute humidity, mixing ratio, enthalpy, water vapour and saturation pressure, barometric pressure trend and tendency, heat index and humidex.


With a detachable sensor probe, this handheld device takes quick and accurate readings. The thermo-hygrometer features an easy-to-use interface meaning it is easy to calibrate to your needs. It also features a retractable stand so it can be stood easily on a work surface. With a wide LCD display screen, the bar graph style readings are easy to read.


It is also supplied in a carry case to keep it safely stored when not in use.

Supplied with

Instruction manual, battery, carrying case, CD software, micro-USB cable

Informações de estoque temporariamente indisponíveis.

R$ 12.636,59

R$ 12.636,59 Each (Sem VAT)

RS PRO Handheld Hygrometer, ±3 %RH Accuracy, +100 °C, +212 °F Max, 100%RH Max

Calibration type

R$ 12.636,59

R$ 12.636,59 Each (Sem VAT)

RS PRO Handheld Hygrometer, ±3 %RH Accuracy, +100 °C, +212 °F Max, 100%RH Max
Informações de estoque temporariamente indisponíveis.

Calibration type

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

RS Pro

Absolute Maximum Temperature Measurement

+100 °C, +212 °F

Maximum Humidity Measurement

100%RH

Hygrometer Type

Digital Hygrometer

Best Temperature Measurement Accuracy

±0.4 °C, ±0.8 °F

Temperature Measurement Resolution

0.1 °C, 0.1 °F

Best Humidity Measurement Accuracy

±3 %RH

Humidity Measurement Resolution

0.1%RH

Dewpoint Measurement

Yes

Meter Type

Handheld

Interface Type

USB

Functions

Alarm, Comparator, Data Hold

Power Source

Battery

Battery Type

9V

Battery Life

1440 h

Minimum Operating Temperature

0°C

Weight

178g

Maximum Operating Temperature

+60°C

País de Origem

Taiwan, Province Of China

Detalhes do produto

RS PRO Thermo / Hygro / Barometer with Auto Data Logger

From the trusted RS PRO brand, this digital meter has been designed to measure temperature, humidity, atmospheric pressure and pressure tendency. Measurements can be easily stored and transferred to a PC.


The triple tier LCD displays combined barometric pressure, temperature and relative humidity Other readings consist of: dew point, wet bulb temperature, absolute humidity, mixing ratio, enthalpy, water vapour and saturation pressure, barometric pressure trend and tendency, heat index and humidex.


With a detachable sensor probe, this handheld device takes quick and accurate readings. The thermo-hygrometer features an easy-to-use interface meaning it is easy to calibrate to your needs. It also features a retractable stand so it can be stood easily on a work surface. With a wide LCD display screen, the bar graph style readings are easy to read.


It is also supplied in a carry case to keep it safely stored when not in use.

Supplied with

Instruction manual, battery, carrying case, CD software, micro-USB cable