RS PRO Handheld Hygrometer, ±3 %RH Accuracy, +100 °C, +212°F Max, 100%RH Max, UKAS Calibration

Nº de Estoque RS: 192-6505Marca: RS PRO
brand-logo
Ver tudo em Hygrometers

Documentos Técnicos

Especificações

Brand

RS Pro

Absolute Maximum Temperature Measurement

+100 °C, +212°F

Maximum Humidity Measurement

100%RH

Hygrometer Type

Digital Hygrometer

Best Temperature Measurement Accuracy

±0.4 °C, ±0.8 °F

Temperature Measurement Resolution

0.1 °C, 0.1°F

Best Humidity Measurement Accuracy

±3 %RH

Humidity Measurement Resolution

0.1%RH

Dewpoint Measurement

Yes

Meter Type

Handheld

Interface Type

USB

Calibrated

UKAS

Functions

Alarm, Comparator, Data Hold

Power Source

Battery

Battery Type

9V

Battery Life

1440 h

Minimum Operating Temperature

0°C

Weight

178g

Maximum Operating Temperature

+60°C

País de Origem

Taiwan, Province Of China

Detalhes do produto

RS Pro Thermo / Hygro / Barometer

Informações de estoque temporariamente indisponíveis.

P.O.A.

RS PRO Handheld Hygrometer, ±3 %RH Accuracy, +100 °C, +212°F Max, 100%RH Max, UKAS Calibration

Calibration type

P.O.A.

RS PRO Handheld Hygrometer, ±3 %RH Accuracy, +100 °C, +212°F Max, 100%RH Max, UKAS Calibration
Informações de estoque temporariamente indisponíveis.

Calibration type

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

RS Pro

Absolute Maximum Temperature Measurement

+100 °C, +212°F

Maximum Humidity Measurement

100%RH

Hygrometer Type

Digital Hygrometer

Best Temperature Measurement Accuracy

±0.4 °C, ±0.8 °F

Temperature Measurement Resolution

0.1 °C, 0.1°F

Best Humidity Measurement Accuracy

±3 %RH

Humidity Measurement Resolution

0.1%RH

Dewpoint Measurement

Yes

Meter Type

Handheld

Interface Type

USB

Calibrated

UKAS

Functions

Alarm, Comparator, Data Hold

Power Source

Battery

Battery Type

9V

Battery Life

1440 h

Minimum Operating Temperature

0°C

Weight

178g

Maximum Operating Temperature

+60°C

País de Origem

Taiwan, Province Of China

Detalhes do produto

RS Pro Thermo / Hygro / Barometer