Documentos Técnicos
Especificações
Brand
RS ProControl Mechanism
Handle
Connection Port Thread
R 1/4
Function
Pneumatic Relay
Thread Size
6.35mm
Thread Standard
ISO 7
Control Button/Switch Colour
Red
Maximum Operating Pressure
20 bar
Body Material
Brass
Maximum Flow Rate
1.4m³/h
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Number of Ports
2
Model Number p
III B
Model Number (p)
III B
País de Origem
Italy
R$ 2.441,00
R$ 244,10 Each (In a Pack of 10) (Sem VAT)
10
R$ 2.441,00
R$ 244,10 Each (In a Pack of 10) (Sem VAT)
10
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProControl Mechanism
Handle
Connection Port Thread
R 1/4
Function
Pneumatic Relay
Thread Size
6.35mm
Thread Standard
ISO 7
Control Button/Switch Colour
Red
Maximum Operating Pressure
20 bar
Body Material
Brass
Maximum Flow Rate
1.4m³/h
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Number of Ports
2
Model Number p
III B
Model Number (p)
III B
País de Origem
Italy