RS PRO Handle Pneumatic Relay Micro Valve, R 1/4, 6.35mm, III B

Nº de Estoque RS: 176-2142Marca: RS PRO
brand-logo

Documentos Técnicos

Especificações

Brand

RS Pro

Control Mechanism

Handle

Connection Port Thread

R 1/4

Function

Pneumatic Relay

Thread Size

6.35mm

Thread Standard

ISO 7

Control Button/Switch Colour

Red

Maximum Operating Pressure

20 bar

Body Material

Brass

Maximum Flow Rate

1.4m³/h

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Number of Ports

2

Model Number p

III B

País de Origem

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 2.389,20

R$ 238,92 Each (In a Pack of 10) (Sem VAT)

RS PRO Handle Pneumatic Relay Micro Valve, R 1/4, 6.35mm, III B

R$ 2.389,20

R$ 238,92 Each (In a Pack of 10) (Sem VAT)

RS PRO Handle Pneumatic Relay Micro Valve, R 1/4, 6.35mm, III B
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

RS Pro

Control Mechanism

Handle

Connection Port Thread

R 1/4

Function

Pneumatic Relay

Thread Size

6.35mm

Thread Standard

ISO 7

Control Button/Switch Colour

Red

Maximum Operating Pressure

20 bar

Body Material

Brass

Maximum Flow Rate

1.4m³/h

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Number of Ports

2

Model Number p

III B

País de Origem

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more