Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Heat Shrink Tubing, Black 9.5mm Sleeve Dia. x 1.2m Length 2:1 Ratio

Nº de Estoque RS: 398-177Marca: RS PRODistrelec Article No.: 30403042
brand-logo
Ver tudo em Heat Shrink Tubing

Documentos Técnicos

Especificações

Brand

RS Pro

Sleeve Diameter

9.5mm

Colour

Black

Shrunk Diameter

4.8mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

1.2m

Material

Polyolefin

Operating Temperature Range

-55 → +135 °C

Flame Retardant

Yes

Halogen Free

No

Standards Met

BS3G 198 Part 3 11B, CSA C22.2 No. 198.1, IEC 60684-3-212 A&B, MIL SAE-AMS-DTL 23053/5 Class 1, RoHS Compliant, UL 224 VW-1 E48762, VG 95343 Part 5 A&B

Distrelec Product Id

30403042

País de Origem

Japan

Detalhes do produto

RS Pro Flexible Polyolefin Heat Shrink Tubing with 2:1 Shrink Ratio

From RS Pro a range of high quality, easy to use heat shrink tubing made from flexible, flame retardant Polyolefin. The shrink ratio of this heat shrink tubing is 2:1 which means it shrinks to half of its original diameter. This heat shrinkable tubing meets the requirements of a wide range of high tech and industrial standards including SAE-AMS-DTL-23053/5 class 1

Informações de estoque temporariamente indisponíveis.

R$ 503,15

R$ 100,63 Each (In a Pack of 5) (Sem VAT)

RS PRO Heat Shrink Tubing, Black 9.5mm Sleeve Dia. x 1.2m Length 2:1 Ratio

R$ 503,15

R$ 100,63 Each (In a Pack of 5) (Sem VAT)

RS PRO Heat Shrink Tubing, Black 9.5mm Sleeve Dia. x 1.2m Length 2:1 Ratio
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
5 - 70R$ 100,63R$ 503,15
75 - 245R$ 97,04R$ 485,20
250+R$ 95,41R$ 477,05

Documentos Técnicos

Especificações

Brand

RS Pro

Sleeve Diameter

9.5mm

Colour

Black

Shrunk Diameter

4.8mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

1.2m

Material

Polyolefin

Operating Temperature Range

-55 → +135 °C

Flame Retardant

Yes

Halogen Free

No

Standards Met

BS3G 198 Part 3 11B, CSA C22.2 No. 198.1, IEC 60684-3-212 A&B, MIL SAE-AMS-DTL 23053/5 Class 1, RoHS Compliant, UL 224 VW-1 E48762, VG 95343 Part 5 A&B

Distrelec Product Id

30403042

País de Origem

Japan

Detalhes do produto

RS Pro Flexible Polyolefin Heat Shrink Tubing with 2:1 Shrink Ratio

From RS Pro a range of high quality, easy to use heat shrink tubing made from flexible, flame retardant Polyolefin. The shrink ratio of this heat shrink tubing is 2:1 which means it shrinks to half of its original diameter. This heat shrinkable tubing meets the requirements of a wide range of high tech and industrial standards including SAE-AMS-DTL-23053/5 class 1