RS PRO Heat Shrink Tubing, Blue 1.6mm Sleeve Dia. x 10m Length 2:1 Ratio

Nº de Estoque RS: 700-4734Marca: RS PRO
brand-logo
Ver tudo em Heat Shrink Tubing

Documentos Técnicos

Especificações

Brand

RS Pro

Sleeve Diameter

1.6mm

Colour

Blue

Shrunk Diameter

0.8mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

10m

Material

Polyolefin

Operating Temperature Range

-55 → +125 °C

Flame Retardant

Yes

Halogen Free

No

Standards Met

UL

País de Origem

China

Detalhes do produto

RS Pro General Purpose Flexible Polyolefin Heat Shrink Tubing, 2:1 Ratio

From RS Pro a range of high quality, easy to use general purpose heat shrink tubing made from flexible, flame retardant Polyolefin. This heat shrinkable tubing has a low shrink temperature of just 70°C (minimum) and a shrink ratio of 2:1 which means it shrinks to half of its original diameter

Informações de estoque temporariamente indisponíveis.

R$ 198,40

R$ 19,84 Each (Sem VAT)

RS PRO Heat Shrink Tubing, Blue 1.6mm Sleeve Dia. x 10m Length 2:1 Ratio

R$ 198,40

R$ 19,84 Each (Sem VAT)

RS PRO Heat Shrink Tubing, Blue 1.6mm Sleeve Dia. x 10m Length 2:1 Ratio
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Bobina
10 - 140R$ 19,84R$ 198,40
150 - 490R$ 19,14R$ 191,40
500+R$ 18,82R$ 188,20

Documentos Técnicos

Especificações

Brand

RS Pro

Sleeve Diameter

1.6mm

Colour

Blue

Shrunk Diameter

0.8mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

10m

Material

Polyolefin

Operating Temperature Range

-55 → +125 °C

Flame Retardant

Yes

Halogen Free

No

Standards Met

UL

País de Origem

China

Detalhes do produto

RS Pro General Purpose Flexible Polyolefin Heat Shrink Tubing, 2:1 Ratio

From RS Pro a range of high quality, easy to use general purpose heat shrink tubing made from flexible, flame retardant Polyolefin. This heat shrinkable tubing has a low shrink temperature of just 70°C (minimum) and a shrink ratio of 2:1 which means it shrinks to half of its original diameter