RS PRO Heat Shrink Tubing, Blue 2.4mm Sleeve Dia. x 10m Length 2:1 Ratio

Nº de Estoque RS: 700-4737Marca: RS PRODistrelec Article No.: 30414524
brand-logo
Ver tudo em Heat Shrink Tubing

Documentos Técnicos

Especificações

Brand

RS Pro

Sleeve Diameter

2.4mm

Colour

Blue

Shrunk Diameter

1.2mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

10m

Material

Polyolefin

Operating Temperature Range

-55 → +125 °C

Flame Retardant

Yes

Halogen Free

No

Standards Met

UL

Distrelec Product Id

30414524

País de Origem

China

Detalhes do produto

RS Pro General Purpose Flexible Polyolefin Heat Shrink Tubing, 2:1 Ratio

From RS Pro a range of high quality, easy to use general purpose heat shrink tubing made from flexible, flame retardant Polyolefin. This heat shrinkable tubing has a low shrink temperature of just 70°C (minimum) and a shrink ratio of 2:1 which means it shrinks to half of its original diameter

Informações de estoque temporariamente indisponíveis.

R$ 357,10

R$ 35,71 Each (Sem VAT)

RS PRO Heat Shrink Tubing, Blue 2.4mm Sleeve Dia. x 10m Length 2:1 Ratio

R$ 357,10

R$ 35,71 Each (Sem VAT)

RS PRO Heat Shrink Tubing, Blue 2.4mm Sleeve Dia. x 10m Length 2:1 Ratio
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Bobina
10 - 140R$ 35,71R$ 357,10
150 - 490R$ 34,43R$ 344,30
500+R$ 33,84R$ 338,40

Documentos Técnicos

Especificações

Brand

RS Pro

Sleeve Diameter

2.4mm

Colour

Blue

Shrunk Diameter

1.2mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

10m

Material

Polyolefin

Operating Temperature Range

-55 → +125 °C

Flame Retardant

Yes

Halogen Free

No

Standards Met

UL

Distrelec Product Id

30414524

País de Origem

China

Detalhes do produto

RS Pro General Purpose Flexible Polyolefin Heat Shrink Tubing, 2:1 Ratio

From RS Pro a range of high quality, easy to use general purpose heat shrink tubing made from flexible, flame retardant Polyolefin. This heat shrinkable tubing has a low shrink temperature of just 70°C (minimum) and a shrink ratio of 2:1 which means it shrinks to half of its original diameter