RS PRO Heat Shrink Tubing, Blue 50.8mm Sleeve Dia. x 1.2m Length 2:1 Ratio

Nº de Estoque RS: 397-972Marca: RS PRO
brand-logo
Ver tudo em Heat Shrink Tubing

Documentos Técnicos

Especificações

Brand

RS Pro

Sleeve Diameter

50.8mm

Colour

Blue

Shrunk Diameter

25.4mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

1.2m

Material

Polyolefin

Operating Temperature Range

-55 → +135 °C

Flame Retardant

Yes

Halogen Free

No

País de Origem

Japan

Detalhes do produto

RS Pro Flexible Polyolefin Heat Shrink Tubing with 2:1 Shrink Ratio

From RS Pro a range of high quality, easy to use heat shrink tubing made from flexible, flame retardant Polyolefin. The shrink ratio of this heat shrink tubing is 2:1 which means it shrinks to half of its original diameter. This heat shrinkable tubing meets the requirements of a wide range of high tech and industrial standards including SAE-AMS-DTL-23053/5 class 1

Informações de estoque temporariamente indisponíveis.

R$ 2.530,30

R$ 506,06 Each (In a Pack of 5) (Sem VAT)

RS PRO Heat Shrink Tubing, Blue 50.8mm Sleeve Dia. x 1.2m Length 2:1 Ratio

R$ 2.530,30

R$ 506,06 Each (In a Pack of 5) (Sem VAT)

RS PRO Heat Shrink Tubing, Blue 50.8mm Sleeve Dia. x 1.2m Length 2:1 Ratio
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
5 - 70R$ 506,06R$ 2.530,30
75 - 245R$ 488,16R$ 2.440,80
250+R$ 479,92R$ 2.399,60

Documentos Técnicos

Especificações

Brand

RS Pro

Sleeve Diameter

50.8mm

Colour

Blue

Shrunk Diameter

25.4mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

1.2m

Material

Polyolefin

Operating Temperature Range

-55 → +135 °C

Flame Retardant

Yes

Halogen Free

No

País de Origem

Japan

Detalhes do produto

RS Pro Flexible Polyolefin Heat Shrink Tubing with 2:1 Shrink Ratio

From RS Pro a range of high quality, easy to use heat shrink tubing made from flexible, flame retardant Polyolefin. The shrink ratio of this heat shrink tubing is 2:1 which means it shrinks to half of its original diameter. This heat shrinkable tubing meets the requirements of a wide range of high tech and industrial standards including SAE-AMS-DTL-23053/5 class 1