RS PRO Heat Shrink Tubing, Blue 6.4mm Sleeve Dia. x 1.2m Length 2:1 Ratio

Nº de Estoque RS: 397-916Marca: RS PRO
brand-logo
Ver tudo em Heat Shrink Tubing

Documentos Técnicos

Especificações

Brand

RS Pro

Sleeve Diameter

6.4mm

Colour

Blue

Shrunk Diameter

3.2mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

1.2m

Material

Polyolefin

Operating Temperature Range

-55 → +135 °C

Flame Retardant

Yes

Halogen Free

No

País de Origem

Germany

Detalhes do produto

RS Pro Flexible Polyolefin Heat Shrink Tubing with 2:1 Shrink Ratio

From RS Pro a range of high quality, easy to use heat shrink tubing made from flexible, flame retardant Polyolefin. The shrink ratio of this heat shrink tubing is 2:1 which means it shrinks to half of its original diameter. This heat shrinkable tubing meets the requirements of a wide range of high tech and industrial standards including SAE-AMS-DTL-23053/5 class 1

Informações de estoque temporariamente indisponíveis.

R$ 462,65

R$ 92,53 Each (In a Pack of 5) (Sem VAT)

RS PRO Heat Shrink Tubing, Blue 6.4mm Sleeve Dia. x 1.2m Length 2:1 Ratio

R$ 462,65

R$ 92,53 Each (In a Pack of 5) (Sem VAT)

RS PRO Heat Shrink Tubing, Blue 6.4mm Sleeve Dia. x 1.2m Length 2:1 Ratio
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
5 - 70R$ 92,53R$ 462,65
75 - 245R$ 89,30R$ 446,50
250+R$ 87,76R$ 438,80

Documentos Técnicos

Especificações

Brand

RS Pro

Sleeve Diameter

6.4mm

Colour

Blue

Shrunk Diameter

3.2mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

1.2m

Material

Polyolefin

Operating Temperature Range

-55 → +135 °C

Flame Retardant

Yes

Halogen Free

No

País de Origem

Germany

Detalhes do produto

RS Pro Flexible Polyolefin Heat Shrink Tubing with 2:1 Shrink Ratio

From RS Pro a range of high quality, easy to use heat shrink tubing made from flexible, flame retardant Polyolefin. The shrink ratio of this heat shrink tubing is 2:1 which means it shrinks to half of its original diameter. This heat shrinkable tubing meets the requirements of a wide range of high tech and industrial standards including SAE-AMS-DTL-23053/5 class 1