Documentos Técnicos
Especificações
Brand
RS ProSleeve Diameter
3mm
Colour
Green, Yellow
Shrunk Diameter
1mm
Sleeve Type
Heat Shrink
Adhesive Lined
No
Shrink Ratio
3:1
Sleeve Length
10m
Material
Polyolefin
Flame Retardant
Yes
Halogen Free
No
Standards Met
UL
Distrelec Product Id
30405811
País de Origem
China
Detalhes do produto
RS Pro Flexible Polyolefin Heat Shrink Tubing, 3:1 Ratio
From RS Pro a range of high quality, easy to use general purpose heat shrink tubing made from flexible, flame retardant Polyolefin. This heat shrinkable tubing has a low shrink temperature of just 70°C (minimum) and a high shrink ratio of 3:1 which means it shrinks to a third of its original diameter and is ideal for covering irregular or awkward shapes
R$ 547,90
R$ 54,79 Each (Sem VAT)
10
R$ 547,90
R$ 54,79 Each (Sem VAT)
10
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Bobina |
---|---|---|
10 - 140 | R$ 54,79 | R$ 547,90 |
150 - 490 | R$ 52,84 | R$ 528,40 |
500+ | R$ 51,96 | R$ 519,60 |
Documentos Técnicos
Especificações
Brand
RS ProSleeve Diameter
3mm
Colour
Green, Yellow
Shrunk Diameter
1mm
Sleeve Type
Heat Shrink
Adhesive Lined
No
Shrink Ratio
3:1
Sleeve Length
10m
Material
Polyolefin
Flame Retardant
Yes
Halogen Free
No
Standards Met
UL
Distrelec Product Id
30405811
País de Origem
China
Detalhes do produto
RS Pro Flexible Polyolefin Heat Shrink Tubing, 3:1 Ratio
From RS Pro a range of high quality, easy to use general purpose heat shrink tubing made from flexible, flame retardant Polyolefin. This heat shrinkable tubing has a low shrink temperature of just 70°C (minimum) and a high shrink ratio of 3:1 which means it shrinks to a third of its original diameter and is ideal for covering irregular or awkward shapes