RS PRO Heat Shrink Tubing, White 12mm Sleeve Dia. x 4m Length 3:1 Ratio

Nº de Estoque RS: 700-4560Marca: RS PRODistrelec Article No.: 30414520
brand-logo
Ver tudo em Heat Shrink Tubing

Documentos Técnicos

Especificações

Brand

RS Pro

Sleeve Diameter

12mm

Colour

White

Shrunk Diameter

4mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

3:1

Sleeve Length

4m

Material

Polyolefin

Operating Temperature Range

-55 → +135 °C

Flame Retardant

Yes

Halogen Free

No

Standards Met

UL

Distrelec Product Id

30414520

País de Origem

China

Detalhes do produto

RS Pro Flexible Polyolefin Heat Shrink Tubing, 3:1 Ratio

From RS Pro a range of high quality, easy to use general purpose heat shrink tubing made from flexible, flame retardant Polyolefin. This heat shrinkable tubing has a low shrink temperature of just 70°C (minimum) and a high shrink ratio of 3:1 which means it shrinks to a third of its original diameter and is ideal for covering irregular or awkward shapes

Informações de estoque temporariamente indisponíveis.

R$ 430,28

R$ 430,28 1 Reel of 4 Metres (Sem VAT)

RS PRO Heat Shrink Tubing, White 12mm Sleeve Dia. x 4m Length 3:1 Ratio

R$ 430,28

R$ 430,28 1 Reel of 4 Metres (Sem VAT)

RS PRO Heat Shrink Tubing, White 12mm Sleeve Dia. x 4m Length 3:1 Ratio
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 14R$ 430,28
15 - 49R$ 415,02
50+R$ 408,14

Documentos Técnicos

Especificações

Brand

RS Pro

Sleeve Diameter

12mm

Colour

White

Shrunk Diameter

4mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

3:1

Sleeve Length

4m

Material

Polyolefin

Operating Temperature Range

-55 → +135 °C

Flame Retardant

Yes

Halogen Free

No

Standards Met

UL

Distrelec Product Id

30414520

País de Origem

China

Detalhes do produto

RS Pro Flexible Polyolefin Heat Shrink Tubing, 3:1 Ratio

From RS Pro a range of high quality, easy to use general purpose heat shrink tubing made from flexible, flame retardant Polyolefin. This heat shrinkable tubing has a low shrink temperature of just 70°C (minimum) and a high shrink ratio of 3:1 which means it shrinks to a third of its original diameter and is ideal for covering irregular or awkward shapes