Documentos Técnicos
Especificações
Brand
RS ProSleeve Diameter
18mm
Colour
White
Shrunk Diameter
6mm
Sleeve Type
Heat Shrink
Adhesive Lined
No
Shrink Ratio
3:1
Sleeve Length
3m
Material
Polyolefin
Operating Temperature Range
-55 → +135 °C
Flame Retardant
Yes
Halogen Free
No
Standards Met
UL
Distrelec Product Id
30391142
País de Origem
China
Detalhes do produto
RS Pro Flexible Polyolefin Heat Shrink Tubing, 3:1 Ratio
From RS Pro a range of high quality, easy to use general purpose heat shrink tubing made from flexible, flame retardant Polyolefin. This heat shrinkable tubing has a low shrink temperature of just 70°C (minimum) and a high shrink ratio of 3:1 which means it shrinks to a third of its original diameter and is ideal for covering irregular or awkward shapes
R$ 433,60
R$ 433,60 1 Reel of 3 Metres (Sem VAT)
1
R$ 433,60
R$ 433,60 1 Reel of 3 Metres (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 14 | R$ 433,60 |
15 - 49 | R$ 418,20 |
50+ | R$ 410,92 |
Documentos Técnicos
Especificações
Brand
RS ProSleeve Diameter
18mm
Colour
White
Shrunk Diameter
6mm
Sleeve Type
Heat Shrink
Adhesive Lined
No
Shrink Ratio
3:1
Sleeve Length
3m
Material
Polyolefin
Operating Temperature Range
-55 → +135 °C
Flame Retardant
Yes
Halogen Free
No
Standards Met
UL
Distrelec Product Id
30391142
País de Origem
China
Detalhes do produto
RS Pro Flexible Polyolefin Heat Shrink Tubing, 3:1 Ratio
From RS Pro a range of high quality, easy to use general purpose heat shrink tubing made from flexible, flame retardant Polyolefin. This heat shrinkable tubing has a low shrink temperature of just 70°C (minimum) and a high shrink ratio of 3:1 which means it shrinks to a third of its original diameter and is ideal for covering irregular or awkward shapes