RS PRO Heat Shrink Tubing, Yellow 2.4mm Sleeve Dia. x 1.2m Length 2:1 Ratio

Nº de Estoque RS: 399-495Marca: RS PRO
brand-logo
Ver tudo em Heat Shrink Tubing

Documentos Técnicos

Especificações

Brand

RS Pro

Sleeve Diameter

2.4mm

Colour

Yellow

Shrunk Diameter

1.2mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

1.2m

Material

Polyolefin

Operating Temperature Range

-55 → +135 °C

Flame Retardant

Yes

Halogen Free

No

Standards Met

BS3G 198 Part 3 11B, CSA C22.2 No. 198.1, IEC 60684-3-212 A&B, MIL SAE-AMS-DTL 23053/5 Class 1, RoHS Compliant, UL 224 VW-1 E48762, VG 95343 Part 5 A&B

País de Origem

Germany

Detalhes do produto

RS Pro Flexible Polyolefin Heat Shrink Tubing with 2:1 Shrink Ratio

From RS Pro a range of high quality, easy to use heat shrink tubing made from flexible, flame retardant Polyolefin. The shrink ratio of this heat shrink tubing is 2:1 which means it shrinks to half of its original diameter. This heat shrinkable tubing meets the requirements of a wide range of high tech and industrial standards including SAE-AMS-DTL-23053/5 class 1

Informações de estoque temporariamente indisponíveis.

R$ 301,60

R$ 60,32 Each (In a Pack of 5) (Sem VAT)

RS PRO Heat Shrink Tubing, Yellow 2.4mm Sleeve Dia. x 1.2m Length 2:1 Ratio

R$ 301,60

R$ 60,32 Each (In a Pack of 5) (Sem VAT)

RS PRO Heat Shrink Tubing, Yellow 2.4mm Sleeve Dia. x 1.2m Length 2:1 Ratio
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
5 - 70R$ 60,32R$ 301,60
75 - 245R$ 58,20R$ 291,00
250+R$ 57,20R$ 286,00

Documentos Técnicos

Especificações

Brand

RS Pro

Sleeve Diameter

2.4mm

Colour

Yellow

Shrunk Diameter

1.2mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

1.2m

Material

Polyolefin

Operating Temperature Range

-55 → +135 °C

Flame Retardant

Yes

Halogen Free

No

Standards Met

BS3G 198 Part 3 11B, CSA C22.2 No. 198.1, IEC 60684-3-212 A&B, MIL SAE-AMS-DTL 23053/5 Class 1, RoHS Compliant, UL 224 VW-1 E48762, VG 95343 Part 5 A&B

País de Origem

Germany

Detalhes do produto

RS Pro Flexible Polyolefin Heat Shrink Tubing with 2:1 Shrink Ratio

From RS Pro a range of high quality, easy to use heat shrink tubing made from flexible, flame retardant Polyolefin. The shrink ratio of this heat shrink tubing is 2:1 which means it shrinks to half of its original diameter. This heat shrinkable tubing meets the requirements of a wide range of high tech and industrial standards including SAE-AMS-DTL-23053/5 class 1