RS PRO Heatsink, 10.5K/W, 10 x 49 x 49mm, Adhesive Foil

Documentos Técnicos
Especificações
Brand
RS ProLength
10mm
Width
49mm
Height
49mm
Dimensions
10 x 49 x 49mm
Thermal Resistance
10.5K/W
Mounting
Adhesive Foil
Colour
Natural
Package Type
BGA
País de Origem
United Kingdom
Detalhes do produto
RS PRO Heatsinks - Adhesive Foil
Experience the ultimate cooling solution with RS PRO Aluminium heatsinks. Say goodbye to overheating devices and hello to peak performance. These heatsinks include adhesive foil that enhances the thermal conductivity between the component and the heatsink.
BGA Heatsinks
R$ 83,72
R$ 83,72 Each (Sem VAT)
1
R$ 83,72
R$ 83,72 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 9 | R$ 83,72 |
10 - 24 | R$ 78,49 |
25 - 49 | R$ 76,31 |
50+ | R$ 75,07 |
Documentos Técnicos
Especificações
Brand
RS ProLength
10mm
Width
49mm
Height
49mm
Dimensions
10 x 49 x 49mm
Thermal Resistance
10.5K/W
Mounting
Adhesive Foil
Colour
Natural
Package Type
BGA
País de Origem
United Kingdom
Detalhes do produto
RS PRO Heatsinks - Adhesive Foil
Experience the ultimate cooling solution with RS PRO Aluminium heatsinks. Say goodbye to overheating devices and hello to peak performance. These heatsinks include adhesive foil that enhances the thermal conductivity between the component and the heatsink.