RS PRO Heatsink, Universal Square Alu, 0.23°C/W, 200 x 200 x 15mm, PCB Mount

Nº de Estoque RS: 903-3090Marca: RS PRO
brand-logo
Ver tudo em Dissipadores de Calor

Documentos Técnicos

Especificações

Brand

RS Pro

For Use With

Universal Square Alu

Length

200mm

Width

200mm

Height

15mm

Dimensions

200 x 200 x 15mm

Thermal Resistance

0.23°C/W

Mounting

PCB Mount

Series

100

Material

Aluminium

Application

High Power Semiconductor Device, Optoelectronic Device

Finish

Anodized

País de Origem

United Kingdom

Detalhes do produto

RS PRO Aluminium Heatsinks – Rectangular, 200 mm Wide

Get ready to supercharge your devices with RS PRO Aluminium heatsinks. Say goodbye to overheating headaches and hello to smooth, efficient performance. Our cutting-edge rectangular heatsinks are designed to keep your electronics cool under pressure, so you can push them to the limit without breaking a sweat. Made from top-quality aluminium, these rectangular heatsinks not only deliver unmatched cooling power but also add a touch of sleek style to your setup. Don't let heat hold you back upgrade to RS PRO aluminium heatsinks and keep things cool.

Informações de estoque temporariamente indisponíveis.

R$ 983,11

R$ 983,11 Each (Sem VAT)

RS PRO Heatsink, Universal Square Alu, 0.23°C/W, 200 x 200 x 15mm, PCB Mount

R$ 983,11

R$ 983,11 Each (Sem VAT)

RS PRO Heatsink, Universal Square Alu, 0.23°C/W, 200 x 200 x 15mm, PCB Mount
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 9R$ 983,11
10 - 24R$ 918,30
25 - 49R$ 891,90
50+R$ 874,18

Documentos Técnicos

Especificações

Brand

RS Pro

For Use With

Universal Square Alu

Length

200mm

Width

200mm

Height

15mm

Dimensions

200 x 200 x 15mm

Thermal Resistance

0.23°C/W

Mounting

PCB Mount

Series

100

Material

Aluminium

Application

High Power Semiconductor Device, Optoelectronic Device

Finish

Anodized

País de Origem

United Kingdom

Detalhes do produto

RS PRO Aluminium Heatsinks – Rectangular, 200 mm Wide

Get ready to supercharge your devices with RS PRO Aluminium heatsinks. Say goodbye to overheating headaches and hello to smooth, efficient performance. Our cutting-edge rectangular heatsinks are designed to keep your electronics cool under pressure, so you can push them to the limit without breaking a sweat. Made from top-quality aluminium, these rectangular heatsinks not only deliver unmatched cooling power but also add a touch of sleek style to your setup. Don't let heat hold you back upgrade to RS PRO aluminium heatsinks and keep things cool.