RS PRO Heavy Duty Power Connector Hood, M32 Thread, Side Entry 16B Range

Nº de Estoque RS: 171-5709Marca: RS PRO
brand-logo

Documentos Técnicos

Especificações

Brand

RS Pro

Series

RS Pro B

Type

Connector Hood

Thread Size

M32

Mounting Type

Cable Mount

Manufacturer Size Code

16B

Body Orientation

Side Entry

Range

16B

IP Rating

IP65

País de Origem

China

Detalhes do produto

RS Pro Heavy Duty Power Connectors – Hoods and Housings

Hoods and Housings are made from zinc die cast metal that are IP65 rated. All with metal locking levers to secure safely together. The range offers Top Entry, Side Entry, Surface Mount and Bulkhead/Panel Mount versions in sizes 3A, 6B, 10B, 16B and 24B. UL approved.

RS Pro Heavy Duty Power Connectors

Informações de estoque temporariamente indisponíveis.

R$ 660,70

R$ 660,70 Each (Sem VAT)

RS PRO Heavy Duty Power Connector Hood, M32 Thread, Side Entry 16B Range

R$ 660,70

R$ 660,70 Each (Sem VAT)

RS PRO Heavy Duty Power Connector Hood, M32 Thread, Side Entry 16B Range
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

RS Pro

Series

RS Pro B

Type

Connector Hood

Thread Size

M32

Mounting Type

Cable Mount

Manufacturer Size Code

16B

Body Orientation

Side Entry

Range

16B

IP Rating

IP65

País de Origem

China

Detalhes do produto

RS Pro Heavy Duty Power Connectors – Hoods and Housings

Hoods and Housings are made from zinc die cast metal that are IP65 rated. All with metal locking levers to secure safely together. The range offers Top Entry, Side Entry, Surface Mount and Bulkhead/Panel Mount versions in sizes 3A, 6B, 10B, 16B and 24B. UL approved.

RS Pro Heavy Duty Power Connectors