RS PRO Hexagon Nut Driver, 1/4 in Tip, 24 mm Blade, 120 mm Overall

Documentos Técnicos
Especificações
Brand
RS ProTip Type
Hexagon
Tip Size
1/4 in
Blade Length
24 mm
Overall Length
120 mm
Blade Material
Low Carbon Steel
Handle Material
Plastic
Blade Finish
Chrome
Detalhes do produto
RS PRO 1/4in Hexagon Drive Handle
From RS PRO, this bit driver handle is designed to accommodate quarter inch hexagonal screwdriver bits. The driver handle incorporates a magnet for quick and easy fitting and removal of interchangeable bits. For convenience and versatility in all fastening applications, this magnetic driver handle is ideal.
The handle features low carbon steel for a reliable service life, and a hexagonally gripped handle to stop the tool rolling when laid down.
Compatible RS PRO Bit Sets
615-9192 is an 8 Piece Phillips and Pozidriv Driver Bit Set
615-9221 is an 8 Piece Hexagon Driver Bit Set
615-9215 is an 8 Piece Torx Driver Bit Set
615-9243 is an 8 Piece Slotted Driver Bit Set
Features and Benefits
Works with most hexagonal 1/4 in bits
Ergonomic grip for comfort over long use
Magnetized shaft to secure bits
Applications
This magnetic drive handle's versatility is limited only by the bits available to it. With the appropriate bit set it can accommodate all kinds of screwdrivers, socket drivers and nut spinners. It is a compact and convenient way to store many tool options in one place.
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.
R$ 235,54
R$ 235,54 Each (Sem VAT)
1
R$ 235,54
R$ 235,54 Each (Sem VAT)
Informações de estoque temporariamente indisponíveis.
1
Informações de estoque temporariamente indisponíveis.
Documentos Técnicos
Especificações
Brand
RS ProTip Type
Hexagon
Tip Size
1/4 in
Blade Length
24 mm
Overall Length
120 mm
Blade Material
Low Carbon Steel
Handle Material
Plastic
Blade Finish
Chrome
Detalhes do produto
RS PRO 1/4in Hexagon Drive Handle
From RS PRO, this bit driver handle is designed to accommodate quarter inch hexagonal screwdriver bits. The driver handle incorporates a magnet for quick and easy fitting and removal of interchangeable bits. For convenience and versatility in all fastening applications, this magnetic driver handle is ideal.
The handle features low carbon steel for a reliable service life, and a hexagonally gripped handle to stop the tool rolling when laid down.
Compatible RS PRO Bit Sets
615-9192 is an 8 Piece Phillips and Pozidriv Driver Bit Set
615-9221 is an 8 Piece Hexagon Driver Bit Set
615-9215 is an 8 Piece Torx Driver Bit Set
615-9243 is an 8 Piece Slotted Driver Bit Set
Features and Benefits
Works with most hexagonal 1/4 in bits
Ergonomic grip for comfort over long use
Magnetized shaft to secure bits
Applications
This magnetic drive handle's versatility is limited only by the bits available to it. With the appropriate bit set it can accommodate all kinds of screwdrivers, socket drivers and nut spinners. It is a compact and convenient way to store many tool options in one place.
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.