Documentos Técnicos
Especificações
Brand
RS ProTip Type
Hexagon
Tip Size
4 mm
Blade Length
125 mm
Blade Material
Steel
Handle Material
Plastic
Blade Finish
Chrome
País de Origem
Taiwan, Province Of China
Detalhes do produto
RS PRO Nut Driver
From RS PRO, this high-quality nut driver features a hardened steel head for efficient tightening of nuts and bolts in lower torque applications. With ergonomic soft-grip handles, this nut driver ensures comfort and control over long periods of use. The hollow shaft means the driver can be used with fasteners of differing depths, even when sunken.
Featuring a robust chrome-vanadium steel shaft, this reliable nut driver ensures a long service life and resistance against corrosion.
R$ 251,74
R$ 251,74 Each (Sem VAT)
1
R$ 251,74
R$ 251,74 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProTip Type
Hexagon
Tip Size
4 mm
Blade Length
125 mm
Blade Material
Steel
Handle Material
Plastic
Blade Finish
Chrome
País de Origem
Taiwan, Province Of China
Detalhes do produto
RS PRO Nut Driver
From RS PRO, this high-quality nut driver features a hardened steel head for efficient tightening of nuts and bolts in lower torque applications. With ergonomic soft-grip handles, this nut driver ensures comfort and control over long periods of use. The hollow shaft means the driver can be used with fasteners of differing depths, even when sunken.
Featuring a robust chrome-vanadium steel shaft, this reliable nut driver ensures a long service life and resistance against corrosion.