Documentos Técnicos
Especificações
Brand
RS ProTip Type
Hexagon
Tip Size
8 mm
Blade Length
125 mm
Overall Length
235 mm
VDE/1000V Approved
No
Blade Material
Chrome Vanadium Steel
Blade Finish
Matt Chrome
País de Origem
Turkey
Detalhes do produto
RS PRO Nut Driver Screwdrivers, Chrome Vanadium Steel with Handle
Introducing chrome vanadium nut driver screwdrivers from RS PRO, a range of durable nut drivers ideal for tightening and loosening nuts and bolts in a range of applications. These high quality nut drivers feature a chrome vanadium steel shaft with matt chrome finish, offering excellent durability and corrosion resistance. The shaft is accompanied by an ergonomically designed soft grip handle, enhancing comfort, grip and torque. These nut drivers also feature a deep hexagonal socket that is ideal for long threaded bolts. This range of RS PRO nut driver screwdrivers are available in a variety of socket sizes from 4 mm to 13 mm.
R$ 238,15
R$ 238,15 Each (Sem VAT)
1
R$ 238,15
R$ 238,15 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProTip Type
Hexagon
Tip Size
8 mm
Blade Length
125 mm
Overall Length
235 mm
VDE/1000V Approved
No
Blade Material
Chrome Vanadium Steel
Blade Finish
Matt Chrome
País de Origem
Turkey
Detalhes do produto
RS PRO Nut Driver Screwdrivers, Chrome Vanadium Steel with Handle
Introducing chrome vanadium nut driver screwdrivers from RS PRO, a range of durable nut drivers ideal for tightening and loosening nuts and bolts in a range of applications. These high quality nut drivers feature a chrome vanadium steel shaft with matt chrome finish, offering excellent durability and corrosion resistance. The shaft is accompanied by an ergonomically designed soft grip handle, enhancing comfort, grip and torque. These nut drivers also feature a deep hexagonal socket that is ideal for long threaded bolts. This range of RS PRO nut driver screwdrivers are available in a variety of socket sizes from 4 mm to 13 mm.