RS PRO Hexagon Nut Driver, 9 mm Tip, 125 mm Blade, 235 mm Overall

Nº de Estoque RS: 182-9736Marca: RS PROIMPA: 612372
brand-logo
Ver tudo em Nut Drivers

Documentos Técnicos

Especificações

Brand

RS Pro

Tip Type

Hexagon

Tip Size

9 mm

Blade Length

125 mm

Overall Length

235 mm

VDE/1000V Approved

No

Blade Material

Chrome Vanadium Steel

Blade Finish

Matt Chrome

País de Origem

Turkey

Detalhes do produto

RS PRO Nut Driver Screwdrivers, Chrome Vanadium Steel with Handle

Introducing chrome vanadium nut driver screwdrivers from RS PRO, a range of durable nut drivers ideal for tightening and loosening nuts and bolts in a range of applications. These high quality nut drivers feature a chrome vanadium steel shaft with matt chrome finish, offering excellent durability and corrosion resistance. The shaft is accompanied by an ergonomically designed soft grip handle, enhancing comfort, grip and torque. These nut drivers also feature a deep hexagonal socket that is ideal for long threaded bolts. This range of RS PRO nut driver screwdrivers are available in a variety of socket sizes from 4 mm to 13 mm.

Informações de estoque temporariamente indisponíveis.

R$ 295,39

R$ 295,39 Each (Sem VAT)

RS PRO Hexagon Nut Driver, 9 mm Tip, 125 mm Blade, 235 mm Overall

R$ 295,39

R$ 295,39 Each (Sem VAT)

RS PRO Hexagon Nut Driver, 9 mm Tip, 125 mm Blade, 235 mm Overall
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

RS Pro

Tip Type

Hexagon

Tip Size

9 mm

Blade Length

125 mm

Overall Length

235 mm

VDE/1000V Approved

No

Blade Material

Chrome Vanadium Steel

Blade Finish

Matt Chrome

País de Origem

Turkey

Detalhes do produto

RS PRO Nut Driver Screwdrivers, Chrome Vanadium Steel with Handle

Introducing chrome vanadium nut driver screwdrivers from RS PRO, a range of durable nut drivers ideal for tightening and loosening nuts and bolts in a range of applications. These high quality nut drivers feature a chrome vanadium steel shaft with matt chrome finish, offering excellent durability and corrosion resistance. The shaft is accompanied by an ergonomically designed soft grip handle, enhancing comfort, grip and torque. These nut drivers also feature a deep hexagonal socket that is ideal for long threaded bolts. This range of RS PRO nut driver screwdrivers are available in a variety of socket sizes from 4 mm to 13 mm.