RS PRO Hexagon Screwdriver, 8 mm Tip, 150 mm Blade, 270 mm Overall

Documentos Técnicos
Especificações
Brand
RS ProScrewdriver Type
Standard Screwdriver
Tip Type
Hexagon
Tip Size
8 mm
VDE/1000V Approved
No
Blade Length
150 mm
Overall Length
270 mm
Blade Material
Silicon Chrome Vanadium Steel
Blade Finish
Black Tip, Chrome
País de Origem
Turkey
Detalhes do produto
RS PRO Hexagon Screwdrivers With Soft Grip Handle
Introducing hexagonal screwdrivers from RS PRO, a range of high quality hand tools ideal for tightening and loosening hex screws in a variety of applications. The shafts of these hexagon screwdrivers are manufactured using chrome vanadium with a matt chrome finish, offering a highly durable tool with excellent corrosion resistance. The shaft is accompanied by a soft grip handle, enhancing comfort and grip whilst improving torque. RS PRO hexagon screwdrivers are available in a range of sizes to suit various tasks from 4 mm to 10 mm.
R$ 191,26
R$ 191,26 Each (Sem VAT)
1
R$ 191,26
R$ 191,26 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProScrewdriver Type
Standard Screwdriver
Tip Type
Hexagon
Tip Size
8 mm
VDE/1000V Approved
No
Blade Length
150 mm
Overall Length
270 mm
Blade Material
Silicon Chrome Vanadium Steel
Blade Finish
Black Tip, Chrome
País de Origem
Turkey
Detalhes do produto
RS PRO Hexagon Screwdrivers With Soft Grip Handle
Introducing hexagonal screwdrivers from RS PRO, a range of high quality hand tools ideal for tightening and loosening hex screws in a variety of applications. The shafts of these hexagon screwdrivers are manufactured using chrome vanadium with a matt chrome finish, offering a highly durable tool with excellent corrosion resistance. The shaft is accompanied by a soft grip handle, enhancing comfort and grip whilst improving torque. RS PRO hexagon screwdrivers are available in a range of sizes to suit various tasks from 4 mm to 10 mm.