Documentos Técnicos
Especificações
Brand
RS ProHead Type
Hexagon
Type
Driver Bit
Size
6 mm
Material
Chrome Vanadium Steel
Distrelec Product Id
30403011
País de Origem
Taiwan, Province Of China
Detalhes do produto
25 mm Hex Bits
Tool bits to drive slotted and Supadriv/Pozidriv™ screws, hexagon and TORX® socket screws. All bits have a hexagon shaft section (1/4 in. across flats) with notches which enable them to locate and latch into the appropriate driver
R$ 98,94
R$ 98,94 1 Lot of 5 (Sem VAT)
1
R$ 98,94
R$ 98,94 1 Lot of 5 (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProHead Type
Hexagon
Type
Driver Bit
Size
6 mm
Material
Chrome Vanadium Steel
Distrelec Product Id
30403011
País de Origem
Taiwan, Province Of China
Detalhes do produto
25 mm Hex Bits
Tool bits to drive slotted and Supadriv/Pozidriv™ screws, hexagon and TORX® socket screws. All bits have a hexagon shaft section (1/4 in. across flats) with notches which enable them to locate and latch into the appropriate driver