RS PRO Hexagon Screwdriver Bit, 8 mm Tip

Nº de Estoque RS: 769-197Marca: RS PRODistrelec Article No.: 30404349
brand-logo
Ver tudo em Screwdriver Bits

Documentos Técnicos

Especificações

Brand

RS Pro

Head Type

Hexagon

Type

Driver Bit

Size

8 mm

Material

Chrome Molybdenum Vanadium Steel

Detalhes do produto

Power Tool Hexagon Drive Bit

inch, hexagonal drive bits manufactured to DIN3126-E6-3 standard.,Particularly suited for high torque screwdriving, i.e. driving machine screws to a dead stop.

Você pode estar interessado em
RS PRO Hexagon Screwdriver Bit, 3 mm Tip
R$ 24,56Each (In a Pack of 5) (Sem VAT)
RS PRO Hexagon Screwdriver Bit, Hex 4 Tip
R$ 24,56Each (In a Pack of 5) (Sem VAT)
RS PRO Hexagon Screwdriver Bit, 5 mm Tip
R$ 24,71Each (In a Pack of 5) (Sem VAT)
RS PRO Hexagon Screwdriver Bit, 6 mm Tip
R$ 124,131 Pack of 5 (Sem VAT)

R$ 159,44

R$ 159,44 1 Pack of 5 (Sem VAT)

RS PRO Hexagon Screwdriver Bit, 8 mm Tip

R$ 159,44

R$ 159,44 1 Pack of 5 (Sem VAT)

RS PRO Hexagon Screwdriver Bit, 8 mm Tip

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Você pode estar interessado em
RS PRO Hexagon Screwdriver Bit, 3 mm Tip
R$ 24,56Each (In a Pack of 5) (Sem VAT)
RS PRO Hexagon Screwdriver Bit, Hex 4 Tip
R$ 24,56Each (In a Pack of 5) (Sem VAT)
RS PRO Hexagon Screwdriver Bit, 5 mm Tip
R$ 24,71Each (In a Pack of 5) (Sem VAT)
RS PRO Hexagon Screwdriver Bit, 6 mm Tip
R$ 124,131 Pack of 5 (Sem VAT)

Documentos Técnicos

Especificações

Brand

RS Pro

Head Type

Hexagon

Type

Driver Bit

Size

8 mm

Material

Chrome Molybdenum Vanadium Steel

Detalhes do produto

Power Tool Hexagon Drive Bit

inch, hexagonal drive bits manufactured to DIN3126-E6-3 standard.,Particularly suited for high torque screwdriving, i.e. driving machine screws to a dead stop.

Você pode estar interessado em
RS PRO Hexagon Screwdriver Bit, 3 mm Tip
R$ 24,56Each (In a Pack of 5) (Sem VAT)
RS PRO Hexagon Screwdriver Bit, Hex 4 Tip
R$ 24,56Each (In a Pack of 5) (Sem VAT)
RS PRO Hexagon Screwdriver Bit, 5 mm Tip
R$ 24,71Each (In a Pack of 5) (Sem VAT)
RS PRO Hexagon Screwdriver Bit, 6 mm Tip
R$ 124,131 Pack of 5 (Sem VAT)