RS PRO High Visibility Rubber Speed Bump End Cap, 220 mm x 400mm x 70 mm, 15km/h Speed Limit

Nº de Estoque RS: 898-7182Marca: RS PRO
brand-logo
Ver tudo em Lombadas

Documentos Técnicos

Especificações

Brand

RS Pro

Height

70 mm

Width

400mm

Depth

220 mm

Speed Limit

15km/h

Material

Rubber

Colour

Black, Yellow

Cable Protection

Yes

Cable Size

27mm

High Visibility

Yes

Fixings

Expandable Bolts

País de Origem

China

Detalhes do produto

RS Speed Bump End Caps

These modular speed bump end pieces from RS are produced from strong, UV-resistant vulcanised rubber and are supplied in a set consisting of two pieces (one yellow, one black).

Traffic Calming

The speed bumps in this range are supplied in a mix of yellow and black sections for high visibility and integrated red and yellow cat's eyes for maximum night visibility. The modular construction ensures ease of installation and relocation to suit individual site requirements. End caps allow the safe passage of pedestrians, fork-lift trucks and bicycles. The bumps are fixed using expanding bolts that are suitable for fixing to concrete and supplied with the ramp.

Você pode estar interessado em

R$ 2.252,21

R$ 2.252,21 1 Set (Sem VAT)

RS PRO High Visibility Rubber Speed Bump End Cap, 220 mm x 400mm x 70 mm, 15km/h Speed Limit

R$ 2.252,21

R$ 2.252,21 1 Set (Sem VAT)

RS PRO High Visibility Rubber Speed Bump End Cap, 220 mm x 400mm x 70 mm, 15km/h Speed Limit

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

RS Pro

Height

70 mm

Width

400mm

Depth

220 mm

Speed Limit

15km/h

Material

Rubber

Colour

Black, Yellow

Cable Protection

Yes

Cable Size

27mm

High Visibility

Yes

Fixings

Expandable Bolts

País de Origem

China

Detalhes do produto

RS Speed Bump End Caps

These modular speed bump end pieces from RS are produced from strong, UV-resistant vulcanised rubber and are supplied in a set consisting of two pieces (one yellow, one black).

Traffic Calming

The speed bumps in this range are supplied in a mix of yellow and black sections for high visibility and integrated red and yellow cat's eyes for maximum night visibility. The modular construction ensures ease of installation and relocation to suit individual site requirements. End caps allow the safe passage of pedestrians, fork-lift trucks and bicycles. The bumps are fixed using expanding bolts that are suitable for fixing to concrete and supplied with the ramp.

Você pode estar interessado em