RS PRO HMI Panel - 10.2 in, TFT LCD Display, 1024 x 600

Documentos Técnicos
Especificações
Brand
RS ProDisplay Type
TFT LCD
Manufacturer Part No.
PI3102ig
Display Resolution
1024 x 600pixels
Display Resolution
1024 x 600
Number of Ports
4
Port Type
COM1: RS422/RS485, RS232, RS485, ETHERNET, USB 2.0 Host, USB 2.0 Client, SD Card Slot
Processor Type
ARM Cortex
Processor Speed
1.2GHz
Onboard Memory
128M FLASH, 128M DDRAM
Display Size
10.2 in
Backlighting
Yes
IP Rating
IP65
Depth
41.5mm
Minimum Operating Temperature
-10°C
Length
272mm
Width
272mm
Display Colour
Colour
Supply Voltage
12 → 28 V dc
Interface
COM 1 Serial, Ethernet USB, SD Card
Dimensions
272 x 190.7 x 41.5mm
Maximum Operating Temperature
55°C
País de Origem
China
R$ 20.652,88
R$ 20.652,88 Each (Sem VAT)
1
R$ 20.652,88
R$ 20.652,88 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProDisplay Type
TFT LCD
Manufacturer Part No.
PI3102ig
Display Resolution
1024 x 600pixels
Display Resolution
1024 x 600
Number of Ports
4
Port Type
COM1: RS422/RS485, RS232, RS485, ETHERNET, USB 2.0 Host, USB 2.0 Client, SD Card Slot
Processor Type
ARM Cortex
Processor Speed
1.2GHz
Onboard Memory
128M FLASH, 128M DDRAM
Display Size
10.2 in
Backlighting
Yes
IP Rating
IP65
Depth
41.5mm
Minimum Operating Temperature
-10°C
Length
272mm
Width
272mm
Display Colour
Colour
Supply Voltage
12 → 28 V dc
Interface
COM 1 Serial, Ethernet USB, SD Card
Dimensions
272 x 190.7 x 41.5mm
Maximum Operating Temperature
55°C
País de Origem
China