RS PRO Hour Meter, 6 Digit Analogue, 50Hz, 10 → 80 V dc

Documentos Técnicos
Especificações
Brand
RS ProSupply Voltage
10 → 80 V dc
Count Mode
Hours
Display Type
Analogue
Function
Hour Meter
Input Type
Voltage
Connection Type
Spade Terminal
Reset Method
No Reset
Number Of Digits
6
Mounting Type
Panel Mount
Count Direction
Up
Digit Height
3.6 mm
Maximum Count Frequency
50 Hz, 60Hz
Cutout Size
36.8 x 24.1 mm
Measurement Range
0 → 99999.9h
Minimum Operating Temperature
-40°C
Minimum Measurement
0h
Meter Accuracy
±0.02%
Cutout Height
24.1mm
Weight
47g
Cutout Width
36.8mm
Depth
70.95mm
Meter Type
Electronic
Approvals
CE, cRUus, NEMA 4X, RoHS, SAE
País de Origem
India
Detalhes do produto
Hours Run Meter- Panel Mount
RS Pro Hours run meters have a robust design that enables a high degree of accuracy and are compact in size. The design of these meters makes them totally sealed from dust and moisture.
R$ 494,88
R$ 494,88 Each (Sem VAT)
1
R$ 494,88
R$ 494,88 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 494,88 |
5 - 9 | R$ 482,27 |
10+ | R$ 469,08 |
Documentos Técnicos
Especificações
Brand
RS ProSupply Voltage
10 → 80 V dc
Count Mode
Hours
Display Type
Analogue
Function
Hour Meter
Input Type
Voltage
Connection Type
Spade Terminal
Reset Method
No Reset
Number Of Digits
6
Mounting Type
Panel Mount
Count Direction
Up
Digit Height
3.6 mm
Maximum Count Frequency
50 Hz, 60Hz
Cutout Size
36.8 x 24.1 mm
Measurement Range
0 → 99999.9h
Minimum Operating Temperature
-40°C
Minimum Measurement
0h
Meter Accuracy
±0.02%
Cutout Height
24.1mm
Weight
47g
Cutout Width
36.8mm
Depth
70.95mm
Meter Type
Electronic
Approvals
CE, cRUus, NEMA 4X, RoHS, SAE
País de Origem
India
Detalhes do produto
Hours Run Meter- Panel Mount
RS Pro Hours run meters have a robust design that enables a high degree of accuracy and are compact in size. The design of these meters makes them totally sealed from dust and moisture.