RS PRO Hour Meter, 6 Digit LCD, 50Hz, 85 → 265 V ac

Documentos Técnicos
Especificações
Brand
RS ProSupply Voltage
85 → 265 V ac
Count Mode
Hours
Display Type
LCD
Function
Hour Meter
Input Type
Voltage
Connection Type
Screw
Reset Method
Remote
Number Of Digits
6
Mounting Type
Flush Mount, Panel Mount
Count Direction
Up
Digit Height
5 mm
Maximum Count Frequency
50 Hz, 60Hz
Cutout Size
45.5 x 23 mm
Measurement Range
0 → 99999.9h
Minimum Operating Temperature
-10°C
Minimum Measurement
0h
Meter Accuracy
±0.02%
Cutout Height
23mm
Weight
29g
Cutout Width
45.5mm
Depth
36.5mm
Meter Type
Electronic
Approvals
CE, RoHS, UL94V0
Maximum Operating Temperature
+50°C
País de Origem
India
R$ 767,47
R$ 767,47 Each (Sem VAT)
1
R$ 767,47
R$ 767,47 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 767,47 |
5 - 9 | R$ 748,10 |
10+ | R$ 727,75 |
Documentos Técnicos
Especificações
Brand
RS ProSupply Voltage
85 → 265 V ac
Count Mode
Hours
Display Type
LCD
Function
Hour Meter
Input Type
Voltage
Connection Type
Screw
Reset Method
Remote
Number Of Digits
6
Mounting Type
Flush Mount, Panel Mount
Count Direction
Up
Digit Height
5 mm
Maximum Count Frequency
50 Hz, 60Hz
Cutout Size
45.5 x 23 mm
Measurement Range
0 → 99999.9h
Minimum Operating Temperature
-10°C
Minimum Measurement
0h
Meter Accuracy
±0.02%
Cutout Height
23mm
Weight
29g
Cutout Width
45.5mm
Depth
36.5mm
Meter Type
Electronic
Approvals
CE, RoHS, UL94V0
Maximum Operating Temperature
+50°C
País de Origem
India