RS PRO HSS Step Drill Bit 10mm x 20mm

Nº de Estoque RS: 232-579Marca: RS PRODistrelec Article No.: 30414260
brand-logo
Ver tudo em Specialist Drill Bits

Documentos Técnicos

Especificações

Brand

RS Pro

Drill Bit Type

Step Drill Bit

Number of Steps

11

Material

HSS

Minimum Head Size

10mm

Maximum Head Size

20mm

Distrelec Product Id

30414260

Detalhes do produto

RS PRO High-Speed Steel (HSS) Step Drill Bit

RS PRO range of HSS step drill bits. These high-speed steel multi-diameter cutters require no pilot hole and are ideal for the rapid drilling of sheet metals and plastics. Their stepped cone shape allows for multiple diameter cutting surfaces on one drill. These drill bits can be used with power drills with a 13 mm chuck.

Step Drill Bit Options:-
232-557 - 4 to 20 mm Drill Bit, 9 Steps
232-563 - 4 to 30 mm Drill Bit, 14 Steps
232-579 - 10 to 20 mm Drill Bit, 11 Steps
232-585 - 20 to 30 mm Drill Bit, 11 Steps
232-608 - 3 piece Drill Set 4 mm to 30 mm

Você pode estar interessado em
RS PRO HSS Step Drill Bit 4mm x 20mm
R$ 525,96Each (Sem VAT)
G&J Hall HSS 10mm x 20mm
P.O.A.Each (Sem VAT)
Informações de estoque temporariamente indisponíveis.

R$ 658,70

R$ 658,70 Each (Sem VAT)

RS PRO HSS Step Drill Bit 10mm x 20mm

R$ 658,70

R$ 658,70 Each (Sem VAT)

RS PRO HSS Step Drill Bit 10mm x 20mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em
RS PRO HSS Step Drill Bit 4mm x 20mm
R$ 525,96Each (Sem VAT)
G&J Hall HSS 10mm x 20mm
P.O.A.Each (Sem VAT)

Documentos Técnicos

Especificações

Brand

RS Pro

Drill Bit Type

Step Drill Bit

Number of Steps

11

Material

HSS

Minimum Head Size

10mm

Maximum Head Size

20mm

Distrelec Product Id

30414260

Detalhes do produto

RS PRO High-Speed Steel (HSS) Step Drill Bit

RS PRO range of HSS step drill bits. These high-speed steel multi-diameter cutters require no pilot hole and are ideal for the rapid drilling of sheet metals and plastics. Their stepped cone shape allows for multiple diameter cutting surfaces on one drill. These drill bits can be used with power drills with a 13 mm chuck.

Step Drill Bit Options:-
232-557 - 4 to 20 mm Drill Bit, 9 Steps
232-563 - 4 to 30 mm Drill Bit, 14 Steps
232-579 - 10 to 20 mm Drill Bit, 11 Steps
232-585 - 20 to 30 mm Drill Bit, 11 Steps
232-608 - 3 piece Drill Set 4 mm to 30 mm

Você pode estar interessado em
RS PRO HSS Step Drill Bit 4mm x 20mm
R$ 525,96Each (Sem VAT)
G&J Hall HSS 10mm x 20mm
P.O.A.Each (Sem VAT)