Documentos Técnicos
Especificações
Brand
RS ProDrill Bit Type
Step Drill Bit
Number of Steps
13
Material
HSS
Minimum Head Size
5mm
Maximum Head Size
35mm
Distrelec Product Id
30394865
País de Origem
United Kingdom
Detalhes do produto
RS PRO High-Speed Steel (HSS) Step Drill Bits
RS PRO range of HSS step drill bits offers advantages over conventional drilling and cutting methods and can be used for many different industrial applications. The cone shape unique design of the RS PRO step drill bits allows various popular hole sizes to be drilled with just one tool.
HSS Step Drill Bit Options:-
123-8508 - 10 Steps, 6 to 30.5 mm step drill bit 10 mm shank
123-8509 - 12 Steps, 6 to 30 mm step drill bit 10 mm shank
123-8510 - 9 Steps, 4 to 12 mm step drill bit 6.5 mm shank
123-8511 - 13 Steps, 5 to 35 mm step drill bit 13 mm shank
123-8512 - 16 to 32 mm conduit entry step drill
123-8513 - 10 Steps, 4 to 22 mm step drill 10 mm shank
123-8514 - 16 to 25 mm conduit entry step drill
123-8515 - 12 to 25 mm Clearance & Tapping step drill
R$ 1.439,72
R$ 1.439,72 Each (Sem VAT)
1
R$ 1.439,72
R$ 1.439,72 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProDrill Bit Type
Step Drill Bit
Number of Steps
13
Material
HSS
Minimum Head Size
5mm
Maximum Head Size
35mm
Distrelec Product Id
30394865
País de Origem
United Kingdom
Detalhes do produto
RS PRO High-Speed Steel (HSS) Step Drill Bits
RS PRO range of HSS step drill bits offers advantages over conventional drilling and cutting methods and can be used for many different industrial applications. The cone shape unique design of the RS PRO step drill bits allows various popular hole sizes to be drilled with just one tool.
HSS Step Drill Bit Options:-
123-8508 - 10 Steps, 6 to 30.5 mm step drill bit 10 mm shank
123-8509 - 12 Steps, 6 to 30 mm step drill bit 10 mm shank
123-8510 - 9 Steps, 4 to 12 mm step drill bit 6.5 mm shank
123-8511 - 13 Steps, 5 to 35 mm step drill bit 13 mm shank
123-8512 - 16 to 32 mm conduit entry step drill
123-8513 - 10 Steps, 4 to 22 mm step drill 10 mm shank
123-8514 - 16 to 25 mm conduit entry step drill
123-8515 - 12 to 25 mm Clearance & Tapping step drill