RS PRO HSS Twist Drill Bit, 0.8mm Diameter, 30mm Overall

Nº de Estoque RS: 787-7359Marca: RS PROIMPA: 630106
brand-logo
Ver tudo em Drill Bits

Documentos Técnicos

Especificações

Brand

RS Pro

Material

HSS

Drill Bit Type

Twist Drill Bit

Diameter

0.8mm

Overall Length

30mm

Number of Pieces

5

País de Origem

China

Detalhes do produto

RS PRO HSS Jobber Drill Bit

Brought to you by RS PRO, a range of jobber drill bits suitable for high-speed metal, wood and plastic drilling. Designed as a twisted drill bit, these attachments guarantee excellent performance and will be an asset to your application. All models are highly reliable and excellent quality.

Você pode estar interessado em
Dormer HSS Jobber Drill Bit, 0.8mm Diameter, 30 mm Overall
P.O.A.Each (In a Pack of 5) (Sem VAT)
Drill bits 0.8mm x10pc PAC
R$ 22,66Each (In a Pack of 10) (Sem VAT)
Informações de estoque temporariamente indisponíveis.

R$ 173,65

R$ 173,65 1 Tube of 5 (Sem VAT)

RS PRO HSS Twist Drill Bit, 0.8mm Diameter, 30mm Overall

R$ 173,65

R$ 173,65 1 Tube of 5 (Sem VAT)

RS PRO HSS Twist Drill Bit, 0.8mm Diameter, 30mm Overall
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em
Dormer HSS Jobber Drill Bit, 0.8mm Diameter, 30 mm Overall
P.O.A.Each (In a Pack of 5) (Sem VAT)
Drill bits 0.8mm x10pc PAC
R$ 22,66Each (In a Pack of 10) (Sem VAT)

Documentos Técnicos

Especificações

Brand

RS Pro

Material

HSS

Drill Bit Type

Twist Drill Bit

Diameter

0.8mm

Overall Length

30mm

Number of Pieces

5

País de Origem

China

Detalhes do produto

RS PRO HSS Jobber Drill Bit

Brought to you by RS PRO, a range of jobber drill bits suitable for high-speed metal, wood and plastic drilling. Designed as a twisted drill bit, these attachments guarantee excellent performance and will be an asset to your application. All models are highly reliable and excellent quality.

Você pode estar interessado em
Dormer HSS Jobber Drill Bit, 0.8mm Diameter, 30 mm Overall
P.O.A.Each (In a Pack of 5) (Sem VAT)
Drill bits 0.8mm x10pc PAC
R$ 22,66Each (In a Pack of 10) (Sem VAT)