RS PRO HSS Twist Drill Bit, 3.2mm Diameter, 65mm Overall

Nº de Estoque RS: 213-405Marca: RS PROIMPA: 630130Distrelec Article No.: 30418604
brand-logo
Ver tudo em Drill Bits

Documentos Técnicos

Especificações

Brand

RS Pro

Material

HSS

Drill Bit Type

Twist Drill Bit

Diameter

3.2mm

Overall Length

65mm

Number of Pieces

10

Distrelec Product Id

30418604

País de Origem

China

Detalhes do produto

RS Pro HSS Jobber Drill Bit

High speed titanium nitride coated jobber drill bits, suitable for a multitude of jobs and materials feature a longer shaft compared to other standard drill bits and can be used in both hand and machine drills. Suitable for drilling metal, wood and plastic along with a range of other materials, jobber drill bits feature right hand cutting tip with 118° cutting angle.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 260,30

R$ 260,30 1 Box of 10 (Sem VAT)

RS PRO HSS Twist Drill Bit, 3.2mm Diameter, 65mm Overall

R$ 260,30

R$ 260,30 1 Box of 10 (Sem VAT)

RS PRO HSS Twist Drill Bit, 3.2mm Diameter, 65mm Overall
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

RS Pro

Material

HSS

Drill Bit Type

Twist Drill Bit

Diameter

3.2mm

Overall Length

65mm

Number of Pieces

10

Distrelec Product Id

30418604

País de Origem

China

Detalhes do produto

RS Pro HSS Jobber Drill Bit

High speed titanium nitride coated jobber drill bits, suitable for a multitude of jobs and materials feature a longer shaft compared to other standard drill bits and can be used in both hand and machine drills. Suitable for drilling metal, wood and plastic along with a range of other materials, jobber drill bits feature right hand cutting tip with 118° cutting angle.

Você pode estar interessado em