RS PRO Humidity Indicating Desiccator, Humidity Indicator Plug

Documentos Técnicos
Especificações
Brand
RS ProDesiccant Type
Humidity Indicator Plug
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +70 °C
Operating Temperature Range
-40 → +80 °C
País de Origem
United Kingdom
Detalhes do produto
RS PRO Humidity Indicating
Looking for a way to monitor and control the levels of moisture in environments containing your electronic applications? This RS PRO humidity indicator plug monitors the relative humidity with an equipment or instrument.
You can easily track the moisture saturation levels on the humidity monitor to determine when reactivations are needed. The polycarbonate desiccator is durable and resistant to chemicals such as ether, alcohol and weaker acids, allowing you to use it in harsher environments.
Effortlessly install this product as it's lightweight and designed for wall mounting close to your electrical panels and enclosures. Use this item with moisture-sensitive components in your domestic and commercial environments.
Indicating Desiccator
All desiccators are chemical resistant.
R$ 342,06
R$ 342,06 Each (Sem VAT)
1
R$ 342,06
R$ 342,06 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 9 | R$ 342,06 |
10 - 24 | R$ 332,71 |
25 - 49 | R$ 326,94 |
50+ | R$ 322,80 |
Documentos Técnicos
Especificações
Brand
RS ProDesiccant Type
Humidity Indicator Plug
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +70 °C
Operating Temperature Range
-40 → +80 °C
País de Origem
United Kingdom
Detalhes do produto
RS PRO Humidity Indicating
Looking for a way to monitor and control the levels of moisture in environments containing your electronic applications? This RS PRO humidity indicator plug monitors the relative humidity with an equipment or instrument.
You can easily track the moisture saturation levels on the humidity monitor to determine when reactivations are needed. The polycarbonate desiccator is durable and resistant to chemicals such as ether, alcohol and weaker acids, allowing you to use it in harsher environments.
Effortlessly install this product as it's lightweight and designed for wall mounting close to your electrical panels and enclosures. Use this item with moisture-sensitive components in your domestic and commercial environments.
Indicating Desiccator
All desiccators are chemical resistant.