RS PRO Hybrid, Permanent Magnet Stepper Motor 0.9°, 0.36Nm, 2.8 V, 1.68 A, 4 Wires

Nº de Estoque RS: 535-0388Marca: RS PRO
brand-logo
Ver tudo em DC Motors

Documentos Técnicos

Especificações

Brand

RS Pro

Shaft Diameter

5mm

Current Rating

1.68 A

Step Angle

0.9°

Detalhes do produto

0.9° and 1.8° Hybrid Stepper Motors

1.8° Step Angle,The motors are directly compatible with the stepper motor drive boards and also drive either motor (if required) in the half step mode i.e. 0.9° per step resulting in higher resolution, greater performance stability and faster stepping rates. Direction, velocity, acceleration/deceleration can be controlled by a stepper motor controller.,Applying the correct electrical pulse sequence to the windings of the stepper motor results in a 1.8° step angle rotation of the spindle (i.e. 200 steps per revolution). When correctly loaded and driven these motors will produce discrete output steps. The number of steps and speed of rotation are determined by the number of pulses and frequency of the input signal. This provides an ideal method for speed and position control. The motors are directly compatible with stepper motor drive boards.,Applications include:

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

P.O.A.

RS PRO Hybrid, Permanent Magnet Stepper Motor 0.9°, 0.36Nm, 2.8 V, 1.68 A, 4 Wires

P.O.A.

RS PRO Hybrid, Permanent Magnet Stepper Motor 0.9°, 0.36Nm, 2.8 V, 1.68 A, 4 Wires
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

RS Pro

Shaft Diameter

5mm

Current Rating

1.68 A

Step Angle

0.9°

Detalhes do produto

0.9° and 1.8° Hybrid Stepper Motors

1.8° Step Angle,The motors are directly compatible with the stepper motor drive boards and also drive either motor (if required) in the half step mode i.e. 0.9° per step resulting in higher resolution, greater performance stability and faster stepping rates. Direction, velocity, acceleration/deceleration can be controlled by a stepper motor controller.,Applying the correct electrical pulse sequence to the windings of the stepper motor results in a 1.8° step angle rotation of the spindle (i.e. 200 steps per revolution). When correctly loaded and driven these motors will produce discrete output steps. The number of steps and speed of rotation are determined by the number of pulses and frequency of the input signal. This provides an ideal method for speed and position control. The motors are directly compatible with stepper motor drive boards.,Applications include:

Você pode estar interessado em