RS PRO Hybrid, Permanent Magnet Stepper Motor, 65mNm Torque, 2.64 V, 1.8°, 39.2 x 39.2mm Frame, 5mm Shaft

Documentos Técnicos
Especificações
Brand
RS ProStepper Motor Type
Hybrid, Permanent Magnet
Step Angle
1.8°
Holding Torque
65mNm
Number Of Wires
4
Supply Voltage
2.64 V
Frame Size
39.2 x 39.2mm
Shaft Diameter
5mm
Current Rating
400 mA
Shaft Length
22mm
Depth
44mm
Number of Pole Pairs
1
Resistance Per Phase
6.6Ω
Standards Met
CE, RoHS Compliant
País de Origem
China
Detalhes do produto
High Torque Hybrid Stepper Motor
High Torque Hybrid Stepper Motors are motion systems allowing to have a high positioning precision.
With their high power already at low speed, their stall torque and the possibility to divide the steps in micro steps, stepper motors can provide direct and precise motions in a small volume.
0.9° and 1.8° Hybrid Stepper Motors
1.8° Step Angle,The motors are directly compatible with the stepper motor drive boards and also drive either motor (if required) in the half step mode i.e. 0.9° per step resulting in higher resolution, greater performance stability and faster stepping rates. Direction, velocity, acceleration/deceleration can be controlled by a stepper motor controller.,Applying the correct electrical pulse sequence to the windings of the stepper motor results in a 1.8° step angle rotation of the spindle (i.e. 200 steps per revolution). When correctly loaded and driven these motors will produce discrete output steps. The number of steps and speed of rotation are determined by the number of pulses and frequency of the input signal. This provides an ideal method for speed and position control. The motors are directly compatible with stepper motor drive boards.,Applications include:
R$ 834,72
R$ 834,72 Each (Sem VAT)
1
R$ 834,72
R$ 834,72 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProStepper Motor Type
Hybrid, Permanent Magnet
Step Angle
1.8°
Holding Torque
65mNm
Number Of Wires
4
Supply Voltage
2.64 V
Frame Size
39.2 x 39.2mm
Shaft Diameter
5mm
Current Rating
400 mA
Shaft Length
22mm
Depth
44mm
Number of Pole Pairs
1
Resistance Per Phase
6.6Ω
Standards Met
CE, RoHS Compliant
País de Origem
China
Detalhes do produto
High Torque Hybrid Stepper Motor
High Torque Hybrid Stepper Motors are motion systems allowing to have a high positioning precision.
With their high power already at low speed, their stall torque and the possibility to divide the steps in micro steps, stepper motors can provide direct and precise motions in a small volume.
0.9° and 1.8° Hybrid Stepper Motors
1.8° Step Angle,The motors are directly compatible with the stepper motor drive boards and also drive either motor (if required) in the half step mode i.e. 0.9° per step resulting in higher resolution, greater performance stability and faster stepping rates. Direction, velocity, acceleration/deceleration can be controlled by a stepper motor controller.,Applying the correct electrical pulse sequence to the windings of the stepper motor results in a 1.8° step angle rotation of the spindle (i.e. 200 steps per revolution). When correctly loaded and driven these motors will produce discrete output steps. The number of steps and speed of rotation are determined by the number of pulses and frequency of the input signal. This provides an ideal method for speed and position control. The motors are directly compatible with stepper motor drive boards.,Applications include: