RS PRO Hybrid Stepper Motor, 0.44Nm Torque, 2.8V, 0.9°, 42.3 x 42.3mm Frame, 5mm Shaft

Nº de Estoque RS: 535-0401Marca: RS PRO
brand-logo
Ver tudo em Motor de Passo

Documentos Técnicos

Especificações

Brand

RS Pro

Stepper Motor Type

Hybrid

Step Angle

0.9°

Holding Torque

0.44Nm

Number Of Wires

4

Supply Voltage

2.8V

Frame Size

42.3 x 42.3mm

Shaft Diameter

5mm

Current Rating

1.68 A

Shaft Length

24mm

Depth

47mm

Resistance Per Phase

1.65Ω

Standards Met

RoHS Compliant

Detalhes do produto

High Torque Hybrid Stepper Motor

High Torque Hybrid Stepper Motors are motion systems allowing to have a high positioning precision.
With their high power already at low speed, their stall torque and the possibility to divide the steps in micro steps, stepper motors can provide direct and precise motions in a small volume.

0.9° and 1.8° Hybrid Stepper Motors

1.8° Step Angle,The motors are directly compatible with the stepper motor drive boards and also drive either motor (if required) in the half step mode i.e. 0.9° per step resulting in higher resolution, greater performance stability and faster stepping rates. Direction, velocity, acceleration/deceleration can be controlled by a stepper motor controller.,Applying the correct electrical pulse sequence to the windings of the stepper motor results in a 1.8° step angle rotation of the spindle (i.e. 200 steps per revolution). When correctly loaded and driven these motors will produce discrete output steps. The number of steps and speed of rotation are determined by the number of pulses and frequency of the input signal. This provides an ideal method for speed and position control. The motors are directly compatible with stepper motor drive boards.,Applications include:

Informações de estoque temporariamente indisponíveis.

R$ 1.124,41

R$ 1.124,41 Each (Sem VAT)

RS PRO Hybrid Stepper Motor, 0.44Nm Torque, 2.8V, 0.9°, 42.3 x 42.3mm Frame, 5mm Shaft

R$ 1.124,41

R$ 1.124,41 Each (Sem VAT)

RS PRO Hybrid Stepper Motor, 0.44Nm Torque, 2.8V, 0.9°, 42.3 x 42.3mm Frame, 5mm Shaft
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

RS Pro

Stepper Motor Type

Hybrid

Step Angle

0.9°

Holding Torque

0.44Nm

Number Of Wires

4

Supply Voltage

2.8V

Frame Size

42.3 x 42.3mm

Shaft Diameter

5mm

Current Rating

1.68 A

Shaft Length

24mm

Depth

47mm

Resistance Per Phase

1.65Ω

Standards Met

RoHS Compliant

Detalhes do produto

High Torque Hybrid Stepper Motor

High Torque Hybrid Stepper Motors are motion systems allowing to have a high positioning precision.
With their high power already at low speed, their stall torque and the possibility to divide the steps in micro steps, stepper motors can provide direct and precise motions in a small volume.

0.9° and 1.8° Hybrid Stepper Motors

1.8° Step Angle,The motors are directly compatible with the stepper motor drive boards and also drive either motor (if required) in the half step mode i.e. 0.9° per step resulting in higher resolution, greater performance stability and faster stepping rates. Direction, velocity, acceleration/deceleration can be controlled by a stepper motor controller.,Applying the correct electrical pulse sequence to the windings of the stepper motor results in a 1.8° step angle rotation of the spindle (i.e. 200 steps per revolution). When correctly loaded and driven these motors will produce discrete output steps. The number of steps and speed of rotation are determined by the number of pulses and frequency of the input signal. This provides an ideal method for speed and position control. The motors are directly compatible with stepper motor drive boards.,Applications include: