RS PRO Hybrid Stepper Motor, 0.88Nm Torque, 5.4 V, 1.8°, 56.4 x 56.4mm Frame, 6.35mm Shaft

Nº de Estoque RS: 191-8362Marca: RS PRO
brand-logo
Ver tudo em Motor de Passo

Documentos Técnicos

Especificações

Brand

RS Pro

Stepper Motor Type

Hybrid

Step Angle

1.8°

Holding Torque

0.88Nm

Number Of Wires

8

Supply Voltage

5.4 V

Frame Size

56.4 x 56.4mm

Shaft Diameter

6.35mm

Current Rating

1.4 A

Shaft Length

116.6mm

Depth

76mm

Resistance Per Phase

3.6Ω

Standards Met

RoHS Compliant

País de Origem

Taiwan, Province Of China

Detalhes do produto

Stepper Motors With/Without Rear Shaft Extensions

RS Pro stepper motors with 6 or 8 lead configuration.

0.9° and 1.8° Hybrid Stepper Motors

1.8° Step Angle,The motors are directly compatible with the stepper motor drive boards and also drive either motor (if required) in the half step mode i.e. 0.9° per step resulting in higher resolution, greater performance stability and faster stepping rates. Direction, velocity, acceleration/deceleration can be controlled by a stepper motor controller.,Applying the correct electrical pulse sequence to the windings of the stepper motor results in a 1.8° step angle rotation of the spindle (i.e. 200 steps per revolution). When correctly loaded and driven these motors will produce discrete output steps. The number of steps and speed of rotation are determined by the number of pulses and frequency of the input signal. This provides an ideal method for speed and position control. The motors are directly compatible with stepper motor drive boards.,Applications include:

Informações de estoque temporariamente indisponíveis.

P.O.A.

RS PRO Hybrid Stepper Motor, 0.88Nm Torque, 5.4 V, 1.8°, 56.4 x 56.4mm Frame, 6.35mm Shaft

P.O.A.

RS PRO Hybrid Stepper Motor, 0.88Nm Torque, 5.4 V, 1.8°, 56.4 x 56.4mm Frame, 6.35mm Shaft
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

RS Pro

Stepper Motor Type

Hybrid

Step Angle

1.8°

Holding Torque

0.88Nm

Number Of Wires

8

Supply Voltage

5.4 V

Frame Size

56.4 x 56.4mm

Shaft Diameter

6.35mm

Current Rating

1.4 A

Shaft Length

116.6mm

Depth

76mm

Resistance Per Phase

3.6Ω

Standards Met

RoHS Compliant

País de Origem

Taiwan, Province Of China

Detalhes do produto

Stepper Motors With/Without Rear Shaft Extensions

RS Pro stepper motors with 6 or 8 lead configuration.

0.9° and 1.8° Hybrid Stepper Motors

1.8° Step Angle,The motors are directly compatible with the stepper motor drive boards and also drive either motor (if required) in the half step mode i.e. 0.9° per step resulting in higher resolution, greater performance stability and faster stepping rates. Direction, velocity, acceleration/deceleration can be controlled by a stepper motor controller.,Applying the correct electrical pulse sequence to the windings of the stepper motor results in a 1.8° step angle rotation of the spindle (i.e. 200 steps per revolution). When correctly loaded and driven these motors will produce discrete output steps. The number of steps and speed of rotation are determined by the number of pulses and frequency of the input signal. This provides an ideal method for speed and position control. The motors are directly compatible with stepper motor drive boards.,Applications include: