RS PRO Hydraulic Filling & Drain Plug NPT 3/8 Male

Documentos Técnicos
Especificações
Brand
RS ProConnector A
NPT 3/8 Male
Connector A - Thread Size
3/8 - NPTin
Hydraulic Fitting Type
Hydraulic Filling & Drain Plug
Material
Steel
Finish
Zinc Chromium 6
Connector A - Gender
Male
Maximum Operating Pressure
700bar
Minimum Operating Temperature
8°C
Maximum Operating Temperature
104°C
País de Origem
Spain
R$ 125,50
R$ 125,50 Each (Sem VAT)
1
R$ 125,50
R$ 125,50 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProConnector A
NPT 3/8 Male
Connector A - Thread Size
3/8 - NPTin
Hydraulic Fitting Type
Hydraulic Filling & Drain Plug
Material
Steel
Finish
Zinc Chromium 6
Connector A - Gender
Male
Maximum Operating Pressure
700bar
Minimum Operating Temperature
8°C
Maximum Operating Temperature
104°C
País de Origem
Spain